Filter Your Search
21 - 30 of 14,617,678 results
|
MP005608
SPC Multicomp
|
$0.0100 | Yes | Active | 51 kΩ | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 51 kΩ | ISOLATED | 4 | 70 °C | 51 kΩ | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | ||
|
MP005597
SPC Multicomp
|
$0.0100 | Yes | Active | 33 kΩ | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 33 kΩ | ISOLATED | 4 | 70 °C | 33 kΩ | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | ||
|
MP005613
SPC Multicomp
|
$0.0100 | Yes | Active | 6.8 kΩ | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 6.8 kΩ | ISOLATED | 4 | 70 °C | 6.8 kΩ | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | ||
|
MP005607
SPC Multicomp
|
$0.0100 | Yes | Active | 5.1 kΩ | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 5.1 kΩ | ISOLATED | 4 | 70 °C | 5.1 kΩ | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | ||
|
MP005584
SPC Multicomp
|
$0.0100 | Yes | Active | 15 Ω | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 15 Ω | ISOLATED | 4 | 70 °C | 15 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | ||
|
MP005585
SPC Multicomp
|
$0.0100 | Yes | Active | 1 kΩ | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1 kΩ | ISOLATED | 4 | 70 °C | 1 kΩ | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | ||
|
MP005590
SPC Multicomp
|
$0.0100 | Yes | Active | 220 Ω | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 220 Ω | ISOLATED | 4 | 70 °C | 220 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | ||
|
MP005615
SPC Multicomp
|
$0.0100 | Yes | Active | 68 Ω | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 68 Ω | ISOLATED | 4 | 70 °C | 68 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | ||
|
MP005610
SPC Multicomp
|
$0.0100 | Yes | Active | 560 Ω | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 560 Ω | ISOLATED | 4 | 70 °C | 560 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | ||
|
MP005588
SPC Multicomp
|
$0.0100 | Yes | Active | 2.7 kΩ | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 2.7 kΩ | ISOLATED | 4 | 70 °C | 2.7 kΩ | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown |