Filter Your Search
1 - 10 of 2,501 results
|
4605X-101-106LF
Bourns Inc
|
$0.0770 | Yes | Yes | Active | 10 MΩ | 5 % | 630 mW | 5010 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 10 MΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 4 | 5 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 12.65 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | Bourns | |||||
|
4608X-102-106LF
Bourns Inc
|
$0.1280 | Yes | Yes | Active | 10 MΩ | 5 % | 1 W | 8010 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 10 MΩ | ISOLATED | 4 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 1 | 8 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 20.27 mm | 2.49 mm | BOURNS INC | SIP, 8010 | compliant | EAR99 | 8533.21.00.50 | Bourns | |||||
|
4609X-101-106LF
Bourns Inc
|
$0.2283 | Yes | Yes | Active | 10 MΩ | 5 % | 1.13 W | 9010 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 10 MΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 8 | 9 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 22.81 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | Bourns | |||||
|
4610X-101-106LF
Bourns Inc
|
$0.2467 | Yes | Yes | Active | 10 MΩ | 2 % | 1.25 W | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 10 MΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 9 | 10 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 25.35 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | Bourns | ||||||
|
4306R-101-106
Bourns Inc
|
$1.0000 | No | No | Active | 10 MΩ | 5 % | 200 mW | 5808 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | e0 | 125 °C | -55 °C | Molded | 6 | TIN LEAD | 3.43 mm | 2.54 mm | 4.95 mm | 14.83 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||||||
|
4308R-102-106LF
Bourns Inc
|
$52.7276 | Yes | Active | 10 MΩ | 2 % | 1 W | 7808 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 10 MΩ | ISOLATED | 4 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 1 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 19.92 mm | 2.16 mm | BOURNS INC | SIP | not_compliant | EAR99 | 8533.21.00.50 | ||||||||
|
4308R-102-106
Bourns Inc
|
$52.8327 | No | No | Active | 10 MΩ | 2 % | 1 W | 7808 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 10 MΩ | ISOLATED | 4 | 70 °C | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Molded | 1 | 8 | RECTANGULAR PACKAGE | TIN LEAD | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 19.92 mm | 2.16 mm | BOURNS INC | SIP | not_compliant | EAR99 | 8533.21.00.50 | |||||||
|
TAS112BW
Vishay Intertechnologies
|
$80.4450 | Yes | Active | 10 MΩ | 0.1 % | THROUGH HOLE MOUNT | Radial | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 100 kΩ | DIVIDER | 2 | 70 °C | 9.9 MΩ | NO | 2 ppm/°C | 100 V | e2 | 125 °C | -40 °C | Conformal Coated | 2 | 3 | TIN SILVER | FLAT | 3.17 mm | 2.54 mm | 6.62 mm | 8.38 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | SIL | compliant | ||||||||||||
|
HH10106/106FP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 10 MΩ | 1 % | 250 mW | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 3.5 mm | 2.54 mm | 5.08 mm | 25.36 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||||
|
3000.1.110MDE
Metallux SA
|
Check for Price | Contact Manufacturer | 10 MΩ | 0.5 % | 250 mW | 5110 | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 3000.1 | 3000.1 | 125 °C | -55 °C | Conformal Coating | 5 | 9 mm | 2.54 mm | 6.3 mm | 13 mm | 2.6 mm | METALLUX SPA | SIP, 5110 | unknown | EAR99 |