Parametric results for: d0453flfci under Array/Network Resistors

Filter Your Search

31 - 40 of 14,617,678 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCPNF42JTFY1200
SPC Multicomp
$0.0099 Yes Active 120 Ω 5 % 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 120 Ω ISOLATED 4 70 °C 120 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown Multicomp Pro
MCPNF42JTFY0750
SPC Multicomp
$0.0099 Yes Active 75 Ω 5 % 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 75 Ω ISOLATED 4 70 °C 75 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown Multicomp Pro
EXBN8V220JX
Panasonic Electronic Components
$0.0099 Yes Yes Active 22 Ω 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 31 mW 22 Ω ISOLATED 4 70 °C 22 Ω YES 50 V e3 IEC60115-9 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH TIN WRAPAROUND 450 µm 2 mm 1 mm PANASONIC CORP CHIP compliant Panasonic EAR99
MCPNF42JTFY0510
SPC Multicomp
$0.0100 Yes Active 51 Ω 5 % 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 51 Ω ISOLATED 4 70 °C 51 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown Multicomp Pro
MCPNF42JTFY0390
SPC Multicomp
$0.0100 Yes Active 39 Ω 5 % 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 39 Ω ISOLATED 4 70 °C 39 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown Multicomp Pro
MCPNF42JTFY0330
SPC Multicomp
$0.0100 Yes Active 33 Ω 5 % 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 33 Ω ISOLATED 4 70 °C 33 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown Multicomp Pro
MCPNF42JTFY3001
SPC Multicomp
$0.0100 Yes Active 3 kΩ 5 % 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 3 kΩ ISOLATED 4 70 °C 3 kΩ YES 50 V 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown Multicomp Pro
MCPNF42JTFY0470
SPC Multicomp
$0.0100 Yes Active 47 Ω 5 % 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 47 Ω ISOLATED 4 70 °C 47 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown Multicomp Pro
MCPNF42JTFY0150
SPC Multicomp
$0.0100 Yes Active 15 Ω 5 % 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 15 Ω ISOLATED 4 70 °C 15 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown Multicomp Pro
MCPNF42JTFY1000
SPC Multicomp
$0.0100 Yes Active 100 Ω 5 % 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 100 Ω ISOLATED 4 70 °C 100 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown Multicomp Pro