Parametric results for: FIT2953/64+CL103 under Array/Network Resistors

Filter Your Search

11 - 20 of 14,617,678 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EXB38V221JV
Panasonic Electronic Components
$0.0082 Yes Yes Active 220 Ω 5 % 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM IEC60115-9 63 mW 220 Ω ISOLATED 4 70 °C 220 Ω YES 50 V e3 AEC-Q200 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 3.2 mm 1.6 mm PANASONIC CORP CHIP compliant EAR99 Panasonic
CAT10-104J4LF
Bourns Inc
$0.0082 Yes Yes Active 100 kΩ 5 % 250 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 100 kΩ ISOLATED 4 70 °C 100 kΩ YES 25 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 400 µm 2 mm 1 mm BOURNS INC CHIP compliant EAR99 Bourns 8533.21.00.20
YC124-JR-07100KL
YAGEO Corporation
$0.0091 Yes Yes Active 100 kΩ 5 % 62.5 mW 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 100 kΩ ISOLATED 4 70 °C 100 kΩ YES 25 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1 mm 2 mm YAGEO CORP CHIP, ROHS COMPLIANT compliant EAR99 YAGEO 8533.21.00.20
CAY16-1502F4LF
Bourns Inc
$0.0092 Yes Yes Active 15 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 15 kΩ ISOLATED 4 70 °C 15 kΩ YES 50 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.6 mm BOURNS INC SMT, 1206 compliant EAR99 Bourns 8533.21.00.20
CAY16-22R0F4LF
Bourns Inc
$0.0092 Yes Yes Active 22 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR 62.5 mW 22 Ω ISOLATED 4 70 °C 22 Ω YES 50 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.6 mm BOURNS INC SMT, 1206 compliant EAR99 Bourns
4D02WGJ0100TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0093 Yes Active 10 Ω 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 10 Ω ISOLATED 4 70 °C 10 Ω YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm ROYAL ELECTRONIC FTY CO LTD CHIP compliant EAR99
YC164-FR-07680RL
YAGEO Corporation
$0.0094 Yes Yes Active 680 Ω 1 % 62.5 mW 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 680 Ω ISOLATED 4 70 °C 680 Ω YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 1.6 mm 3.2 mm YAGEO CORP compliant EAR99 YAGEO 8533.21.00.20
MCPNF22JTFY0220
SPC Multicomp
$0.0097 Yes Active 22 Ω 5 % 0504 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 22 Ω ISOLATED 2 70 °C 22 Ω YES 25 V 155 °C -55 °C Rectangular 1 4 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1.2 mm 1 mm MULTICOMP PRO CHIP unknown Multicomp Pro
MCPNF22JTFY0100
SPC Multicomp
$0.0097 Yes Active 10 Ω 5 % 0504 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 10 Ω ISOLATED 2 70 °C 10 Ω YES 25 V 155 °C -55 °C Rectangular 1 4 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1.2 mm 1 mm MULTICOMP PRO CHIP unknown Multicomp Pro
MCPNF22JTFY0470
SPC Multicomp
$0.0097 Yes Active 47 Ω 5 % 0504 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 47 Ω ISOLATED 2 70 °C 47 Ω YES 25 V 155 °C -55 °C Rectangular 1 4 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1.2 mm 1 mm MULTICOMP PRO CHIP unknown Multicomp Pro