Filter Your Search
31 - 40 of 14,617,678 results
|
MCPNF42JTFY0390
SPC Multicomp
|
$0.0099 Buy | Yes | Active | 39 Ω | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 39 Ω | ISOLATED | 4 | 70 °C | 39 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||
|
MCPNF42JTFY0330
SPC Multicomp
|
$0.0099 Buy | Yes | Active | 33 Ω | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 33 Ω | ISOLATED | 4 | 70 °C | 33 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||
|
MCPNF42JTFY0470
SPC Multicomp
|
$0.0099 Buy | Yes | Active | 47 Ω | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 47 Ω | ISOLATED | 4 | 70 °C | 47 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||
|
MCPNF42JTFY3001
SPC Multicomp
|
$0.0099 Buy | Yes | Active | 3 kΩ | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 3 kΩ | ISOLATED | 4 | 70 °C | 3 kΩ | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||
|
MCPNF42JTFY0100
SPC Multicomp
|
$0.0099 Buy | Yes | Active | 10 Ω | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 10 Ω | ISOLATED | 4 | 70 °C | 10 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||
|
MCPNF42JTFY1000
SPC Multicomp
|
$0.0099 Buy | Yes | Active | 100 Ω | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||
|
MCPNF42JTFY0150
SPC Multicomp
|
$0.0099 Buy | Yes | Active | 15 Ω | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 15 Ω | ISOLATED | 4 | 70 °C | 15 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||
|
MCPNF42JTFY4701
SPC Multicomp
|
$0.0099 Buy | Yes | Active | 4.7 kΩ | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 4.7 kΩ | ISOLATED | 4 | 70 °C | 4.7 kΩ | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||
|
MCPNF42JTFY1001
SPC Multicomp
|
$0.0099 Buy | Yes | Active | 1 kΩ | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 1 kΩ | ISOLATED | 4 | 70 °C | 1 kΩ | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||
|
MCPNF42JTFY2201
SPC Multicomp
|
$0.0099 Buy | Yes | Active | 2.2 kΩ | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 2.2 kΩ | ISOLATED | 4 | 70 °C | 2.2 kΩ | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro |