Parametric results for: T0820 under Array/Network Resistors

Filter Your Search

31 - 40 of 14,617,678 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MP000978
SPC Multicomp
$0.0104 Active ARRAY/NETWORK RESISTOR MULTICOMP PRO unknown
MP000975
SPC Multicomp
$0.0104 Active ARRAY/NETWORK RESISTOR SPC TECHNOLOGY/ MULTICOMP unknown EAR99
MCPNF22JTFY0220
SPC Multicomp
$0.0105 Yes Active 22 Ω 5 % 0504 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 22 Ω ISOLATED 2 70 °C 22 Ω YES 25 V 155 °C -55 °C Rectangular 1 4 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1.2 mm 1 mm MULTICOMP PRO unknown CHIP
MCPNF22JTFY0100
SPC Multicomp
$0.0105 Yes Active 10 Ω 5 % 0504 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 10 Ω ISOLATED 2 70 °C 10 Ω YES 25 V 155 °C -55 °C Rectangular 1 4 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1.2 mm 1 mm MULTICOMP PRO unknown CHIP
MCPNF22JTFY0470
SPC Multicomp
$0.0105 Yes Active 47 Ω 5 % 0504 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 47 Ω ISOLATED 2 70 °C 47 Ω YES 25 V 155 °C -55 °C Rectangular 1 4 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1.2 mm 1 mm MULTICOMP PRO unknown CHIP
MCPNF22JTFY0150
SPC Multicomp
$0.0105 Yes Active 15 Ω 5 % 0504 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 15 Ω ISOLATED 2 70 °C 15 Ω YES 25 V 155 °C -55 °C Rectangular 1 4 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1.2 mm 1 mm MULTICOMP PRO unknown CHIP
MCPNF22JTFY0510
SPC Multicomp
$0.0105 Yes Active 51 Ω 5 % 0504 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 51 Ω ISOLATED 2 70 °C 51 Ω YES 25 V 155 °C -55 °C Rectangular 1 4 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1.2 mm 1 mm MULTICOMP PRO unknown CHIP
MCPNF22JTFY1000
SPC Multicomp
$0.0105 Yes Active 100 Ω 5 % 0504 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 100 Ω ISOLATED 2 70 °C 100 Ω YES 25 V 155 °C -55 °C Rectangular 1 4 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1.2 mm 1 mm MULTICOMP PRO unknown CHIP
MCPNF22JTFY0750
SPC Multicomp
$0.0105 Yes Active 75 Ω 5 % 0504 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 75 Ω ISOLATED 2 70 °C 75 Ω YES 25 V 155 °C -55 °C Rectangular 1 4 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1.2 mm 1 mm MULTICOMP PRO unknown CHIP
MCPNF22JTFY0360
SPC Multicomp
$0.0105 Yes Active 36 Ω 5 % 0504 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 36 Ω ISOLATED 2 70 °C 36 Ω YES 25 V 155 °C -55 °C Rectangular 1 4 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1.2 mm 1 mm MULTICOMP PRO unknown CHIP