Parametric results for: RMKMS508-10KBB under Array/Network Resistors

Filter Your Search

41 - 50 of 14,617,678 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCPNF22JTFY1000
SPC Multicomp
$0.0105 Yes Active 100 Ω 5 % 0504 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 100 Ω ISOLATED 2 70 °C 100 Ω YES 25 V 155 °C -55 °C Rectangular 1 4 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1.2 mm 1 mm MULTICOMP PRO CHIP unknown
MCPNF22JTFY0360
SPC Multicomp
$0.0105 Yes Active 36 Ω 5 % 0504 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 36 Ω ISOLATED 2 70 °C 36 Ω YES 25 V 155 °C -55 °C Rectangular 1 4 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1.2 mm 1 mm MULTICOMP PRO CHIP unknown
MCPNF22JTFY0330
SPC Multicomp
$0.0105 Yes Active 33 Ω 5 % 0504 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 33 Ω ISOLATED 2 70 °C 33 Ω YES 25 V 155 °C -55 °C Rectangular 1 4 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1.2 mm 1 mm MULTICOMP PRO CHIP unknown
MCPNF22JTFY0390
SPC Multicomp
$0.0105 Yes Active 39 Ω 5 % 0504 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 39 Ω ISOLATED 2 70 °C 39 Ω YES 25 V 155 °C -55 °C Rectangular 1 4 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1.2 mm 1 mm MULTICOMP PRO CHIP unknown
MCPNF22JTFY0680
SPC Multicomp
$0.0105 Yes Active 68 Ω 5 % 0504 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 68 Ω ISOLATED 2 70 °C 68 Ω YES 25 V 155 °C -55 °C Rectangular 1 4 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1.2 mm 1 mm MULTICOMP PRO CHIP unknown
CAY10-680J4LF
Bourns Inc
$0.0105 Yes Yes Active 68 Ω 5 % 250 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 68 Ω ISOLATED 4 70 °C 68 Ω YES 25 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 2 mm 1 mm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.20 Bourns
4D02WGJ0150TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0105 Yes Active 15 Ω 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 15 Ω ISOLATED 4 70 °C 15 Ω YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 450 µm 1 mm 2 mm ROYAL ELECTRONIC FTY CO LTD CHIP compliant EAR99
4D02WGJ0392TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0105 Yes Active 3.9 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 3.9 kΩ ISOLATED 4 70 °C 3.9 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm ROYAL ELECTRONIC FTY CO LTD CHIP compliant EAR99
4D02WGJ0683TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0105 Yes Active 68 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 68 kΩ ISOLATED 4 70 °C 68 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm ROYAL ELECTRONIC FTY CO LTD CHIP compliant EAR99
4D02WGJ0104TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0105 Yes Active 100 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 100 kΩ ISOLATED 4 70 °C 100 kΩ YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1 mm 2 mm ROYAL ELECTRONIC FTY CO LTD CHIP compliant EAR99