Filter Your Search
81 - 90 of 14,617,678 results
|
4D02WGJ0560TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 Buy | Yes | Active | 56 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 56 Ω | ISOLATED | 4 | 70 °C | 56 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | ||||||
|
4D02WGJ0105TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 Buy | Yes | Active | 1 MΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 1 MΩ | ISOLATED | 4 | 70 °C | 1 MΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | ROYALOHM | |||||
|
4D02WGJ0563TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 Buy | Yes | Active | 56 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 56 kΩ | ISOLATED | 4 | 70 °C | 56 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 | |||||
|
4D02WGJ0331TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 Buy | Yes | Active | 330 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 330 Ω | ISOLATED | 4 | 70 °C | 330 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 | |||||
|
4D02WGJ0152TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 Buy | Yes | Active | 1.5 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 1.5 kΩ | ISOLATED | 4 | 70 °C | 1.5 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||
|
4D02WGJ0222TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 Buy | Yes | Active | 2.2 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 2.2 kΩ | ISOLATED | 4 | 70 °C | 2.2 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 | |||||
|
4D02WGJ0474TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 Buy | Yes | Active | 470 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 470 kΩ | ISOLATED | 4 | 70 °C | 470 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 | |||||
|
4D02WGJ0272TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 Buy | Yes | Active | 2.7 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 2.7 kΩ | ISOLATED | 4 | 70 °C | 2.7 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1 mm | 2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | ROYALOHM | |||
|
4D02WGJ0684TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 Buy | Yes | Active | 680 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 680 kΩ | ISOLATED | 4 | 70 °C | 680 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 | |||||
|
4D02WGJ0822TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 Buy | Yes | Active | 8.2 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 8.2 kΩ | ISOLATED | 4 | 70 °C | 8.2 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 |