Filter Your Search
21 - 30 of 14,617,678 results
|
MCPNF22JTFY0150
SPC Multicomp
|
$0.0097 | Yes | Active | 15 Ω | 5 % | 0504 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 15 Ω | ISOLATED | 2 | 70 °C | 15 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1.2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||
|
MCPNF22JTFY0510
SPC Multicomp
|
$0.0097 | Yes | Active | 51 Ω | 5 % | 0504 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 51 Ω | ISOLATED | 2 | 70 °C | 51 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1.2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||
|
MCPNF22JTFY0750
SPC Multicomp
|
$0.0097 | Yes | Active | 75 Ω | 5 % | 0504 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 75 Ω | ISOLATED | 2 | 70 °C | 75 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1.2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||
|
MCPNF22JTFY0360
SPC Multicomp
|
$0.0097 | Yes | Active | 36 Ω | 5 % | 0504 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 36 Ω | ISOLATED | 2 | 70 °C | 36 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1.2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||
|
MCPNF22JTFY1000
SPC Multicomp
|
$0.0097 | Yes | Active | 100 Ω | 5 % | 0504 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 100 Ω | ISOLATED | 2 | 70 °C | 100 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1.2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||
|
MCPNF22JTFY0680
SPC Multicomp
|
$0.0097 | Yes | Active | 68 Ω | 5 % | 0504 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 68 Ω | ISOLATED | 2 | 70 °C | 68 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1.2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||
|
MCPNF22JTFY0330
SPC Multicomp
|
$0.0097 | Yes | Active | 33 Ω | 5 % | 0504 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 33 Ω | ISOLATED | 2 | 70 °C | 33 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1.2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||
|
MCPNF22JTFY0390
SPC Multicomp
|
$0.0097 | Yes | Active | 39 Ω | 5 % | 0504 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 39 Ω | ISOLATED | 2 | 70 °C | 39 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1.2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||
|
MCPNF42JTFY0510
SPC Multicomp
|
$0.0099 | Yes | Active | 51 Ω | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 51 Ω | ISOLATED | 4 | 70 °C | 51 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||
|
MCPNF42JTFY1500
SPC Multicomp
|
$0.0099 | Yes | Active | 150 Ω | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 150 Ω | ISOLATED | 4 | 70 °C | 150 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro |