Filter Your Search
21 - 30 of 14,617,678 results
|
TC164-JR-0751RL
YAGEO Corporation
|
$0.0102 | Yes | Yes | Active | 51 Ω | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 51 Ω | ISOLATED | 4 | 70 °C | 51 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | YAGEO | |||
|
741X083330JP
CTS Corporation
|
$0.0103 | Yes | Yes | Active | 33 Ω | 5 % | 252 mW | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 33 Ω | ISOLATED | 4 | 70 °C | 33 Ω | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1 mm | 2 mm | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | CTS | ||
|
MP000973
SPC Multicomp
|
$0.0104 | Contact Manufacturer | ARRAY/NETWORK RESISTOR | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
MP000969
SPC Multicomp
|
$0.0104 | Active | ARRAY/NETWORK RESISTOR | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
MP000980
SPC Multicomp
|
$0.0104 | Active | ARRAY/NETWORK RESISTOR | MULTICOMP PRO | unknown | ||||||||||||||||||||||||||||||||||||||
|
MP000977
SPC Multicomp
|
$0.0104 | Contact Manufacturer | ARRAY/NETWORK RESISTOR | MULTICOMP PRO | unknown | ||||||||||||||||||||||||||||||||||||||
|
MP000979
SPC Multicomp
|
$0.0104 | Contact Manufacturer | ARRAY/NETWORK RESISTOR | MULTICOMP PRO | unknown | ||||||||||||||||||||||||||||||||||||||
|
MP000974
SPC Multicomp
|
$0.0104 | Active | ARRAY/NETWORK RESISTOR | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
MP000971
SPC Multicomp
|
$0.0104 | Active | ARRAY/NETWORK RESISTOR | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
MP000972
SPC Multicomp
|
$0.0104 | Contact Manufacturer | ARRAY/NETWORK RESISTOR | MULTICOMP PRO | unknown |