Parametric results for: tdh-8070-1803p under Time Delay Relays

Filter Your Search

11 - 20 of 50,889 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RE17RMJU
Schneider Electric
$31.4903 Yes Active 24 V 500 mW 288 Ω 8 A 250 V 8 A 100000 Cycle(s) SPDT MOMENTARY MULTI-DELAY RELAY AC/DC 360000 s 100 ms 58 mA 42 mA 12 V 12 V 8A@250VAC Random 100 MΩ CSA; CUL; EN; GL; IEC; UL -20 °C 60 °C AC/DC PANEL MOUNT 6 1 FORM C IP20; IP40; IP50 NO SCREW 17.5 mm 72 mm 90 mm 90mm x 17.5mm x 72mm SCHNEIDER ELECTRIC SA not_compliant EAR99
3RP2512-2AW30
Siemens
$31.8406 Active ON-DELAY RELAY SIEMENS A G unknown
3RP2511-2AW30
Siemens
$31.8406 Active ON-DELAY RELAY SIEMENS A G unknown
3RP2513-2AW30
Siemens
$31.8406 Active 100000 Cycle(s) SPDT MOMENTARY ON-DELAY RELAY COIL OPERATE VOLTAGE(AC): 204 V 100 s 5 s 204 V 240 V 240 V CCC; CE; CSA; C-TICK; EAC; UL DIN-RAIL MOUNT IP20 NO SNAP-ON 17.5 mm 91.6 mm 100 mm 100mm x 17.5mm x 91.6mm SIEMENS A G unknown EAR99
3RP2527-2EW30
Siemens
$31.8406 Active ON-DELAY RELAY SIEMENS A G unknown
7022PIT
TE Connectivity
$31.9901 Active DPDT OFF-DELAY RELAY DC 125 V PANEL MOUNT 2 FORM C NO SOLDER/QUICK CONNECT TE CONNECTIVITY LTD unknown
SSC12AAA
TE Connectivity
$32.8556 No Active 10 A 120 V 28 V 10 A DPDT MOMENTARY ON-DELAY RELAY AC/DC 3 s 100 ms 120 V 120 V 10A@120VAC 10A@28VDC CE; CSA; FM -30 °C 65 °C AC/DC PANEL MOUNT 2 FORM C NO SOLDER/QUICK CONNECT 50 mm 83 mm 50 mm 50 X 50 X 83 TE CONNECTIVITY LTD unknown EAR99 8536.41.00.20 TE Connectivity
EBSSM2310SF
Carlo Gavazzi Holding AG
$33.3527 Active INTERVAL-DELAY RELAY CARLO GAVAZZI HOLDING AG unknown
EBSSM231MF
Carlo Gavazzi Holding AG
$33.3527 Active INTERVAL-DELAY RELAY CARLO GAVAZZI HOLDING AG unknown
88827115
Crouzet
$34.6956 Yes Yes Active 24 V 600 mW 960 Ω 8 A 250 V 30 V 8 A 100000 Cycle(s) MOMENTARY MULTI-DELAY RELAY AC/DC Power(AC) is 27200 Milliwatts 360000 s 100 ms 113 mA 25 mA 204 V 20.4 V 264 V 26.4 V 2000VA@250VAC 8A@250VAC 80W@30VDC 8A@30VDC CE; CSA; CUL; EN; GL; IEC; UL -20 °C 60 °C AC/DC DIN RAIL/PANEL MOUNT IP20; IP40; IP50 NO 17.5 mm 65.5 mm 92.6 mm 90mm x 17.5mm x 65.5mm CROUZET LTD unknown Crouzet