Filter Your Search
11 - 20 of 50,889 results
|
RE17RMJU
Schneider Electric
|
$31.4903 | Yes | Active | 24 V | 500 mW | 288 Ω | 8 A | 250 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | MULTI-DELAY RELAY | AC/DC | 360000 s | 100 ms | 58 mA | 42 mA | 12 V | 12 V | 8A@250VAC | Random | 100 MΩ | CSA; CUL; EN; GL; IEC; UL | -20 °C | 60 °C | AC/DC | PANEL MOUNT | 6 | 1 FORM C | IP20; IP40; IP50 | NO | SCREW | 17.5 mm | 72 mm | 90 mm | 90mm x 17.5mm x 72mm | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | ||||||||||||
|
3RP2512-2AW30
Siemens
|
$31.8406 | Active | ON-DELAY RELAY | SIEMENS A G | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
3RP2511-2AW30
Siemens
|
$31.8406 | Active | ON-DELAY RELAY | SIEMENS A G | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
3RP2513-2AW30
Siemens
|
$31.8406 | Active | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | COIL OPERATE VOLTAGE(AC): 204 V | 100 s | 5 s | 204 V | 240 V | 240 V | CCC; CE; CSA; C-TICK; EAC; UL | DIN-RAIL MOUNT | IP20 | NO | SNAP-ON | 17.5 mm | 91.6 mm | 100 mm | 100mm x 17.5mm x 91.6mm | SIEMENS A G | unknown | EAR99 | ||||||||||||||||||||||||||||
|
3RP2527-2EW30
Siemens
|
$31.8406 | Active | ON-DELAY RELAY | SIEMENS A G | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
7022PIT
TE Connectivity
|
$31.9901 | Active | DPDT | OFF-DELAY RELAY | DC | 125 V | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||
|
SSC12AAA
TE Connectivity
|
$32.8556 | No | Active | 10 A | 120 V | 28 V | 10 A | DPDT | MOMENTARY | ON-DELAY RELAY | AC/DC | 3 s | 100 ms | 120 V | 120 V | 10A@120VAC | 10A@28VDC | CE; CSA; FM | -30 °C | 65 °C | AC/DC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 50 mm | 83 mm | 50 mm | 50 X 50 X 83 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||||||||||||||
|
EBSSM2310SF
Carlo Gavazzi Holding AG
|
$33.3527 | Active | INTERVAL-DELAY RELAY | CARLO GAVAZZI HOLDING AG | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
EBSSM231MF
Carlo Gavazzi Holding AG
|
$33.3527 | Active | INTERVAL-DELAY RELAY | CARLO GAVAZZI HOLDING AG | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
88827115
Crouzet
|
$34.6956 | Yes | Yes | Active | 24 V | 600 mW | 960 Ω | 8 A | 250 V | 30 V | 8 A | 100000 Cycle(s) | MOMENTARY | MULTI-DELAY RELAY | AC/DC | Power(AC) is 27200 Milliwatts | 360000 s | 100 ms | 113 mA | 25 mA | 204 V | 20.4 V | 264 V | 26.4 V | 2000VA@250VAC | 8A@250VAC | 80W@30VDC | 8A@30VDC | CE; CSA; CUL; EN; GL; IEC; UL | -20 °C | 60 °C | AC/DC | DIN RAIL/PANEL MOUNT | IP20; IP40; IP50 | NO | 17.5 mm | 65.5 mm | 92.6 mm | 90mm x 17.5mm x 65.5mm | CROUZET LTD | unknown | Crouzet |