Filter Your Search
11 - 20 of 50,889 results
|
RE17RMMWS
Schneider Electric
|
$29.9852 | Yes | Obsolete | MULTI-DELAY RELAY | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
RE17RMJU
Schneider Electric
|
$30.1575 | Yes | Active | 24 V | 500 mW | 288 Ω | 8 A | 250 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | MULTI-DELAY RELAY | AC/DC | 360000 s | 100 ms | 58 mA | 42 mA | 12 V | 12 V | 8A@250VAC | Random | 100 MΩ | CSA; CUL; EN; GL; IEC; UL | -20 °C | 60 °C | AC/DC | PANEL MOUNT | 6 | 1 FORM C | IP20; IP40; IP50 | NO | SCREW | 17.5 mm | 72 mm | 90 mm | 90mm x 17.5mm x 72mm | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | ||||
|
3RP2512-2AW30
Siemens
|
$30.8003 | Active | ON-DELAY RELAY | SIEMENS A G | unknown | |||||||||||||||||||||||||||||||||||||||
|
3RP2511-2AW30
Siemens
|
$30.8003 | Active | ON-DELAY RELAY | SIEMENS A G | unknown | |||||||||||||||||||||||||||||||||||||||
|
3RP2513-2AW30
Siemens
|
$30.8003 | Active | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | COIL OPERATE VOLTAGE(AC): 204 V | 100 s | 5 s | 204 V | 240 V | 240 V | CCC; CE; CSA; C-TICK; EAC; UL | DIN-RAIL MOUNT | IP20 | NO | SNAP-ON | 17.5 mm | 91.6 mm | 100 mm | 100mm x 17.5mm x 91.6mm | SIEMENS A G | unknown | EAR99 | ||||||||||||||||||||
|
3RP2527-2EW30
Siemens
|
$30.8003 | Active | ON-DELAY RELAY | SIEMENS A G | unknown | |||||||||||||||||||||||||||||||||||||||
|
7022PIT
TE Connectivity
|
$31.9901 | Active | DPDT | OFF-DELAY RELAY | DC | 125 V | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||
|
EISH400MA230
Carlo Gavazzi Holding AG
|
$33.7070 | Yes | Active | MULTI-DELAY RELAY | CARLO GAVAZZI HOLDING AG | compliant | ||||||||||||||||||||||||||||||||||||||
|
RE22R1QMU
Schneider Electric
|
$34.2530 | Yes | Obsolete | ON-DELAY RELAY | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
A9C32836
Schneider Electric
|
$34.6515 | Active | INTERVAL-DELAY RELAY | SCHNEIDER ELECTRIC SA | unknown | EAR99 |