Parametric results for: 7012rca2i under Time Delay Relays

Filter Your Search

31 - 40 of 50,889 results

All Filters
|
0.0535 964 0000.058 991 00017 982 00026 973 00035 964 000
-
0.0057 2000.0051 8003 6005 4007 200
-
6.282.556.225446382.55
-
7.87147.837.874378113147.83
-
20.55114.80820.55446891114.808
-
0.0 01330.0 0131.52.253
-
0.00450.0042.5023.7515
-
2.42042.453103154204
-
2.42042.453103154204
-
2.4842.423436484
-
2.4722.420375572
-
1838 400189 61419 20928 80538 400
-
1255012147281416550
-
65506142278414550
-
1244012119226333440
-
0.001300.0018152330
-
0.00 025250.00 025131925
-
3044030133235338440
-
2250264126188250
-
10 000100 000 00010 00025 007 50050 005 00075 002 500100 000 000
-
0.05172 8000.0543 20086 400129 600172 800
-
100 000 0001 000 000 000100 000 000325 000 000550 000 000775 000 0001 000 000 000
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
EBSSM231MF
Carlo Gavazzi Holding AG
88827115
Crouzet
7012AA
TE Connectivity
3RP2574-2NW30
Siemens
3RP2576-2NW30
Siemens
3RP2525-2AW30
Siemens
DMC01CB23
Carlo Gavazzi Holding AG
RE17LHBM
Schneider Electric
2910140
Phoenix Contact
2910141
Phoenix Contact
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Coil Voltage-Nom Coil Power
Coil Resistance
Contact Current(AC)-Max
Contact Voltage(AC)-Max
Contact Voltage(DC)-Max
Contact Current(DC)-Max
Electrical Life Relay Function
Relay Action
Relay Type
Coil/Input Supply Type
Additional Feature
Adjustable Time Delay-Max
Adjustable Time Delay-Min
Coil Current(AC)-Max
Coil Current(DC)-Max
Coil Operate Voltage(AC)
Coil Operate Voltage(DC)
Coil Voltage(AC)-Max
Coil Voltage(DC)-Max
Contact (AC) Max Power Rating R Load
Contact (AC) Max Rating R Load
Contact (DC) Max Power Rating R Load
Contact (DC) Max Rating R Load
Reference Standard
Operating Temperature-Min
Operating Temperature-Max
Contact/Output Supply Type
Mounting Feature
Relay Form
Sealing
Surface Mount
Termination Type
Body Breadth
Body Height
Body Length or Diameter
Physical Dimension
Ihs Manufacturer
Reach Compliance Code
Samacsys Manufacturer
ECCN Code
HTS Code
Active INTERVAL-DELAY RELAY CARLO GAVAZZI HOLDING AG unknown
Yes Yes Active 24 V 600 mW 960 Ω 8 A 250 V 30 V 8 A 100000 Cycle(s) MOMENTARY MULTI-DELAY RELAY AC/DC Power(AC) is 27200 Milliwatts 360000 s 100 ms 113 mA 25 mA 204 V 20.4 V 264 V 26.4 V 2000VA@250VAC 8A@250VAC 80W@30VDC 8A@30VDC CE; CSA; CUL; EN; GL; IEC; UL -20 °C 60 °C AC/DC DIN RAIL/PANEL MOUNT IP20; IP40; IP50 NO 17.5 mm 65.5 mm 92.6 mm 90mm x 17.5mm x 65.5mm CROUZET LTD unknown Crouzet
No Active 10 A 240 V 30 V 15 A 100000 Cycle(s) DPDT MOMENTARY ON-DELAY RELAY AC COIL OPERATE VOLTAGE(AC): 102 1 s 100 ms 120 V 10A@240VAC 15A@30VDC CE; CSA; FM; UL -30 °C 75 °C AC/DC PANEL MOUNT 2 FORM C NO SOLDER/QUICK CONNECT 65.3 mm 71.9 mm 114.8 mm 114.8 X 65.3 X 71.9 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.41.00.50
Active MULTI-DELAY RELAY SIEMENS A G unknown
Active MULTI-DELAY RELAY SIEMENS A G unknown
Active ON-DELAY RELAY SIEMENS A G unknown
Active MULTI-DELAY RELAY CARLO GAVAZZI HOLDING AG unknown
Yes Active ON-DELAY RELAY SCHNEIDER ELECTRIC SA not_compliant Schneider Electric EAR99
Yes Active MULTI-DELAY RELAY PHOENIX CONTACT GMBH & CO KG not_compliant Phoenix Contact EAR99
Yes Active MULTI-DELAY RELAY PHOENIX CONTACT GMBH & CO KG not_compliant Phoenix Contact EAR99
Compare
EBSSM231MF
Carlo Gavazzi Holding AG
$37.4375 Active INTERVAL-DELAY RELAY CARLO GAVAZZI HOLDING AG unknown
88827115
Crouzet
$37.8747 Yes Yes Active 24 V 600 mW 960 Ω 8 A 250 V 30 V 8 A 100000 Cycle(s) MOMENTARY MULTI-DELAY RELAY AC/DC Power(AC) is 27200 Milliwatts 360000 s 100 ms 113 mA 25 mA 204 V 20.4 V 264 V 26.4 V 2000VA@250VAC 8A@250VAC 80W@30VDC 8A@30VDC CE; CSA; CUL; EN; GL; IEC; UL -20 °C 60 °C AC/DC DIN RAIL/PANEL MOUNT IP20; IP40; IP50 NO 17.5 mm 65.5 mm 92.6 mm 90mm x 17.5mm x 65.5mm CROUZET LTD unknown Crouzet
7012AA
TE Connectivity
$38.2302 No Active 10 A 240 V 30 V 15 A 100000 Cycle(s) DPDT MOMENTARY ON-DELAY RELAY AC COIL OPERATE VOLTAGE(AC): 102 1 s 100 ms 120 V 10A@240VAC 15A@30VDC CE; CSA; FM; UL -30 °C 75 °C AC/DC PANEL MOUNT 2 FORM C NO SOLDER/QUICK CONNECT 65.3 mm 71.9 mm 114.8 mm 114.8 X 65.3 X 71.9 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.41.00.50
3RP2574-2NW30
Siemens
$40.2608 Active MULTI-DELAY RELAY SIEMENS A G unknown
3RP2576-2NW30
Siemens
$40.2608 Active MULTI-DELAY RELAY SIEMENS A G unknown
3RP2525-2AW30
Siemens
$40.2608 Active ON-DELAY RELAY SIEMENS A G unknown
DMC01CB23
Carlo Gavazzi Holding AG
$40.7823 Active MULTI-DELAY RELAY CARLO GAVAZZI HOLDING AG unknown
RE17LHBM
Schneider Electric
$42.9366 Yes Active ON-DELAY RELAY SCHNEIDER ELECTRIC SA not_compliant Schneider Electric EAR99
2910140
Phoenix Contact
$45.7858 Yes Active MULTI-DELAY RELAY PHOENIX CONTACT GMBH & CO KG not_compliant Phoenix Contact EAR99
2910141
Phoenix Contact
$45.7858 Yes Active MULTI-DELAY RELAY PHOENIX CONTACT GMBH & CO KG not_compliant Phoenix Contact EAR99