Parametric results for: -247ad under Time Delay Relays

Filter Your Search

31 - 40 of 50,889 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EBSSM231MF
Carlo Gavazzi Holding AG
$37.4375 Buy Active INTERVAL-DELAY RELAY CARLO GAVAZZI HOLDING AG unknown
88827115
Crouzet
$37.8747 Buy Yes Yes Active 24 V 600 mW 960 Ω 8 A 250 V 30 V 8 A 100000 Cycle(s) MOMENTARY MULTI-DELAY RELAY AC/DC Power(AC) is 27200 Milliwatts 360000 s 100 ms 113 mA 25 mA 204 V 20.4 V 264 V 26.4 V 2000VA@250VAC 8A@250VAC 80W@30VDC 8A@30VDC CE; CSA; CUL; EN; GL; IEC; UL -20 °C 60 °C AC/DC DIN RAIL/PANEL MOUNT IP20; IP40; IP50 NO 17.5 mm 65.5 mm 92.6 mm 90mm x 17.5mm x 65.5mm CROUZET LTD unknown Crouzet
7012AA
TE Connectivity
$38.2302 Buy No Active 10 A 240 V 30 V 15 A 100000 Cycle(s) DPDT MOMENTARY ON-DELAY RELAY AC COIL OPERATE VOLTAGE(AC): 102 1 s 100 ms 120 V 10A@240VAC 15A@30VDC CE; CSA; FM; UL -30 °C 75 °C AC/DC PANEL MOUNT 2 FORM C NO SOLDER/QUICK CONNECT 65.3 mm 71.9 mm 114.8 mm 114.8 X 65.3 X 71.9 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.41.00.50
3RP2574-2NW30
Siemens
$40.2608 Buy Active MULTI-DELAY RELAY SIEMENS A G unknown
3RP2576-2NW30
Siemens
$40.2608 Buy Active MULTI-DELAY RELAY SIEMENS A G unknown
3RP2525-2AW30
Siemens
$40.2608 Buy Active ON-DELAY RELAY SIEMENS A G unknown
DMC01CB23
Carlo Gavazzi Holding AG
$40.7823 Buy Active MULTI-DELAY RELAY CARLO GAVAZZI HOLDING AG unknown
RE17LHBM
Schneider Electric
$42.9366 Buy Yes Active ON-DELAY RELAY SCHNEIDER ELECTRIC SA not_compliant Schneider Electric EAR99
2910140
Phoenix Contact
$45.7858 Buy Yes Active MULTI-DELAY RELAY PHOENIX CONTACT GMBH & CO KG not_compliant Phoenix Contact EAR99
2910141
Phoenix Contact
$45.7858 Buy Yes Active MULTI-DELAY RELAY PHOENIX CONTACT GMBH & CO KG not_compliant Phoenix Contact EAR99