Parametric results for: 1svr730840r0600+cm-srs.m1... under Special Relays

Filter Your Search

61 - 70 of 2,630 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SFS4-L-DC12V-D
Panasonic Electronic Components
$18.7866 Yes Active PANASONIC CORP compliant EAR99 Panasonic
SFS2-L-DC12V-D
Panasonic Electronic Components
$18.8846 Yes Active PANASONIC CORP compliant EAR99 Panasonic
3-1415018-1
TE Connectivity
$18.9213 Yes Active 21 V 1.2 W 368 Ω 8 A 400 V 8 A 6PST MOMENTARY POWER/SIGNAL RELAY DC 57 mA 57 mA 16 V 2.1 V 21 V 8A@400VAC 100 mΩ 4000 Vrms 1500 Vrms Random CCC; CUL; TUV; UL; VDE -25 °C 70 °C AC SILVER TIN OXIDE PANEL MOUNT 14 BOX; TUBE 3 FORM A,B RT3 NO SOLDER/QUICK CONNECT 16.5 mm 16.5 mm 55 mm 55mm x 16.5mm x 16.5mm 0.002999745999491999 inch 30 g TE CONNECTIVITY LTD compliant EAR99 TE Connectivity ROHS COMPLIANT
9-1415055-1
TE Connectivity
$18.9300 Yes Yes Active 110 V 800 mW 15.125 kΩ 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 7 mA 7 mA 82.5 V 11 V 110 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 13 mm 16.5 mm 40 mm 40mm x 13mm x 16.5mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD compliant EAR99 TE Connectivity ROHS COMPLIANT
8-1415353-1
TE Connectivity
$18.9658 Yes Transferred 800 mW 368 Ω 8 A 240 V 8 A 4PST MOMENTARY SAFETY RELAY DC 38 mA 15.8 V 2.1 V 21 V 8A@240VAC UL -25 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX RT3 NO SOLDER 16.51 mm 16 mm 55.12 mm 55.118mm X 16.51mm X 16mm TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
8-1415353-1
TE Connectivity
$18.9658 Yes Active 21 V 1.2 W 368 Ω 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 57 mA 57 mA 15.8 V 2.1 V 21 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random UL -25 °C 70 °C AC SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 16.5 mm 16.5 mm 55 mm 55.118mm x 16.51mm x 16mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD compliant EAR99 ROHS COMPLIANT
7-1415354-1
TE Connectivity
$18.9658 Yes Yes Active 18 V 1.2 W 270 Ω 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 67 mA 67 mA 13.5 V 1.8 V 18 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C AC SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 16.5 mm 16.5 mm 55 mm 55mm x 16.5mm x 16.5mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD compliant EAR99 ROHS COMPLIANT
7-1415354-1
TE Connectivity
$18.9658 Yes Active 18 V 1.2 W 270 Ω 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 67 mA 67 mA 13.5 V 1.8 V 18 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C AC SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 16.5 mm 16.5 mm 55 mm 55mm x 16.5mm x 16.5mm 0.0032994665989331978 inch 30 g TYCO ELECTRONICS CII compliant TE Connectivity ROHS COMPLIANT
SF3-DC24V
Panasonic Electronic Components
$18.9845 Yes Active 24 V 500 mW 1.152 kΩ 6 A 250 V 30 V 6 A 30000 Cycle(s) 3PST MOMENTARY SAFETY RELAY DC 21 mA 14.4 V 2.4 V 24 V 6A@250VAC 6A@30VDC 30 mΩ Random 1 GΩ 30 ms 15 ms CSA; SEV; TUA; UL -40 °C 70 °C AC/DC Silver Tin Oxide GOLD THROUGH HOLE-STRAIGHT MOUNT 10 NO SOLDER 25 mm 16.5 mm 53.3 mm 53.3mm x 25mm x 16.5mm 0.003500127000254001 inch PANASONIC CORP unknown EAR99 Panasonic 8536.41.00.20
3-1415055-1
TE Connectivity
$19.1573 Yes Yes Active 24 V 800 mW 720 Ω 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 33 mA 33 mA 18 V 2.4 V 24 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 13 mm 16.5 mm 40 mm 40mm x 13mm x 16.5mm 0.0032994665989331978 inch 30 g TYCO ELECTRONICS CII unknown EAR99 TE Connectivity ROHS COMPLIANT