Filter Your Search
51 - 60 of 2,630 results
|
7-1415353-1
TE Connectivity
|
$17.5840 | Yes | Active | 12 V | 1.2 W | 120 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 100 mA | 100 mA | 9 V | 1.2 V | 15 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | |||||||
|
7-1415353-1
TE Connectivity
|
$17.5840 | Yes | Transferred | 1.2 W | 120 Ω | 8 A | 240 V | 4PST | MOMENTARY | SAFETY RELAY | DC | 100 mA | 9 V | 1.2 V | 12 V | 8A@240VAC | EN; IEC; UL; VDE | -25 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | BOX | RT3 | NO | SOLDER | 16.5 mm | 16.5 mm | 55 mm | 55mm X 16.5mm X 16.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||||
|
4-1415053-1
TE Connectivity
|
$17.6416 | Yes | Yes | Active | 24 V | 800 mW | 720 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 33 mA | 33 mA | 18 V | 2.4 V | 24 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||||||
|
V23050A1110A533
TE Connectivity
|
$17.6961 | Yes | Active | 1.2 W | 10.08 kΩ | 8 A | 400 V | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | V23050A1110A533 | DC | 11 mA | 82.5 V | 11 V | 110 V | 8A@400VAC | CQC; CUL; TUV; UL; VDE | 70 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | RT3 | NO | NOT SPECIFIED | SOLDER | 16.51 mm | 16.5 mm | 55 mm | 55mm x 16.51mm x 16.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | TE Connectivity | ||||||||||||||||
|
SR4D4024
TE Connectivity
|
$17.7132 | Yes | Active | 24 V | 800 mW | 720 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 33 mA | 33 mA | 18 V | 2.4 V | 24 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | UL | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 39.87mm X 12.95mm X 16mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||
|
SFS2-L-DC48V-D
Panasonic Electronic Components
|
$17.7196 | Active | PANASONIC CORP | unknown | EAR99 | Panasonic | |||||||||||||||||||||||||||||||||||||||||||||
|
SR4M4012
TE Connectivity
|
$18.0029 | Yes | Active | 12 V | 800 mW | 180 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 67 mA | 67 mA | 9 V | 1.2 V | 12 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | UL | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 39.87mm x 12.95mm x 16mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||
|
SR4D4005
TE Connectivity
|
$18.1760 | Yes | Active | 5 V | 806 mW | 31 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 161 mA | 161 mA | 3.8 V | 500 mV | 5 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | UL | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 39.87mm x 12.95mm x 16mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||
|
SFS3-L-DC12V-D
Panasonic Electronic Components
|
$18.2261 | Yes | Active | PANASONIC CORP | compliant | EAR99 | Panasonic | ||||||||||||||||||||||||||||||||||||||||||||
|
3-1415054-1
TE Connectivity
|
$18.3789 | Yes | Yes | Active | 48 V | 800 mW | 2.88 kΩ | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 17 mA | 17 mA | 36 V | 4.8 V | 48 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity |