Filter Your Search
41 - 50 of 2,630 results
|
3-1415353-1
TE Connectivity
|
$16.3349 | Yes | Active | 24 V | 1.2 W | 480 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 50 mA | 50 mA | 18 V | 2.4 V | 24 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | UL | -25 °C | 70 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55.12mm x 16.51mm x 16mm | 0.0032994665989331978 inch | 30 g | TYCO ELECTRONICS CII | ROHS COMPLIANT | unknown | TE Connectivity | ||||||||||
|
1-1415054-1
TE Connectivity
|
$16.4079 | Yes | Yes | Active | 36 V | 800 mW | 1.62 kΩ | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 22 mA | 22 mA | 27 V | 3.6 V | 36 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | |||||||||
|
2-1415054-1
TE Connectivity
|
$16.4079 | Yes | Yes | Active | 40 V | 800 mW | 2 kΩ | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 20 mA | 20 mA | 30 V | 4 V | 40 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | |||||||||
|
SFS3-DC48V
Panasonic Electronic Components
|
$16.4784 | Yes | Yes | Active | 360 mW | 6.4 kΩ | 6 A | 250 V | 30 V | 6 A | 100000 Cycle(s) | 4PST | MOMENTARY | SAFETY RELAY | DC | 8 mA | 36 V | 4.8 V | 48 V | 6A@250VAC | 6A@30VDC | 20 ms | 20 ms | TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 13 mm | 24 mm | 40 mm | 40mm x 13mm x 24mm | PANASONIC CORP | ROHS COMPLIANT | compliant | Panasonic | EAR99 | 8536.41.00.20 | |||||||||||||
|
2908777
Phoenix Contact
|
$16.5058 | Yes | Active | PHOENIX CONTACT GMBH & CO KG | compliant | Phoenix Contact | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SFS4-DC12V
Panasonic Electronic Components
|
$16.5137 | Yes | Yes | Active | 500 mW | 288 Ω | 6 A | 250 V | 30 V | 6 A | 100000 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | DC | 42 mA | 9 V | 1.2 V | 12 V | 6A@250VAC | 6A@30VDC | 20 ms | 20 ms | TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 13 mm | 24 mm | 50 mm | 50mm x 13mm x 24mm | PANASONIC CORP | ROHS COMPLIANT | compliant | Panasonic | EAR99 | 8536.41.00.20 | |||||||||||||
|
SFS6-DC12V
Panasonic Electronic Components
|
$16.5137 | Yes | Yes | Active | 500 mW | 288 Ω | 6 A | 250 V | 30 V | 6 A | 100000 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | DC | 42 mA | 9 V | 1.2 V | 12 V | 6A@250VAC | 6A@30VDC | 20 ms | 20 ms | TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 13 mm | 24 mm | 50 mm | 50mm x 13mm x 24mm | PANASONIC CORP | ROHS COMPLIANT | compliant | Panasonic | EAR99 | 8536.41.00.20 | |||||||||||||
|
6-1415054-1
TE Connectivity
|
$17.0776 | Yes | Yes | Active | 110 V | 800 mW | 15.125 kΩ | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 7 mA | 7 mA | 82.5 V | 11 V | 110 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | |||||||||
|
7-1415055-1
TE Connectivity
|
$17.2038 | Yes | Yes | Active | 60 V | 800 mW | 4.5 kΩ | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 13 mA | 13 mA | 45 V | 6 V | 60 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | |||||||||
|
SFS2-L-DC12V
Panasonic Electronic Components
|
$17.2099 | Yes | Yes | Active | 360 mW | 400 Ω | 6 A | 250 V | 30 V | 6 A | 100000 Cycle(s) | 4PST | MOMENTARY | SAFETY RELAY | DC | 30 mA | 9 V | 1.2 V | 12 V | 6A@250VAC | 6A@30VDC | 20 ms | 20 ms | TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 13 mm | 24 mm | 50 mm | 50mm x 13mm x 24mm | PANASONIC CORP | ROHS COMPLIANT | compliant | Panasonic | EAR99 | 8536.41.00.20 |