Filter Your Search
41 - 50 of 2,630 results
|
3-1415353-1
TE Connectivity
|
$16.6634 | Yes | Active | 24 V | 1.2 W | 480 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 50 mA | 50 mA | 18 V | 2.4 V | 24 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | UL | -25 °C | 70 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55.12mm x 16.51mm x 16mm | 0.0032994665989331978 inch | 30 g | TYCO ELECTRONICS CII | ROHS COMPLIANT | unknown | TE Connectivity | |||||||||||
|
8-1415353-1
TE Connectivity
|
$16.6915 | Yes | Transferred | 800 mW | 368 Ω | 8 A | 240 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 38 mA | 15.8 V | 2.1 V | 21 V | 8A@240VAC | UL | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | RT3 | NO | SOLDER | 16.51 mm | 16 mm | 55.12 mm | 55.118mm X 16.51mm X 16mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||||||||||
|
8-1415353-1
TE Connectivity
|
$16.6915 | Yes | Active | 21 V | 1.2 W | 368 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 57 mA | 57 mA | 15.8 V | 2.1 V | 21 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | UL | -25 °C | 70 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55.118mm x 16.51mm x 16mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | ||||||||||
|
7-1415354-1
TE Connectivity
|
$16.6915 | Yes | Yes | Active | 18 V | 1.2 W | 270 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 67 mA | 67 mA | 13.5 V | 1.8 V | 18 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | |||||||||
|
7-1415354-1
TE Connectivity
|
$16.6915 | Yes | Active | 18 V | 1.2 W | 270 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 67 mA | 67 mA | 13.5 V | 1.8 V | 18 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TYCO ELECTRONICS CII | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||
|
SFS2-DC48V
Panasonic Electronic Components
|
$16.7249 | Yes | Yes | Active | 360 mW | 6.4 kΩ | 6 A | 250 V | 30 V | 6 A | 100000 Cycle(s) | 4PST | MOMENTARY | SAFETY RELAY | DC | 8 mA | 36 V | 4.8 V | 48 V | 6A@250VAC | 6A@30VDC | 20 ms | 20 ms | TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 13 mm | 24 mm | 40 mm | 40mm x 13mm x 24mm | PANASONIC CORP | ROHS COMPLIANT | compliant | Panasonic | EAR99 | 8536.41.00.20 | ||||||||||||||
|
6-1415053-1
TE Connectivity
|
$16.7681 | Yes | Yes | Active | 800 mW | 45 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 133 mA | 133 mA | 4.5 V | 600 mV | 6 V | 8A@240VAC | 4000 Vrms | 1500 Vrms | EN; IEC; UL; VDE | -25 °C | 70 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | ||||||||||||||
|
SFS4-DC24V
Panasonic Electronic Components
|
$16.7793 | Yes | Yes | Active | 500 mW | 1.152 kΩ | 6 A | 250 V | 30 V | 6 A | 100000 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | DC | 21 mA | 18 V | 2.4 V | 24 V | 6A@250VAC | 6A@30VDC | 20 ms | 20 ms | TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | Gold Flash (Au) | SOLDER | 13 mm | 24 mm | 50 mm | 50mm x 13mm x 24mm | PANASONIC CORP | ROHS COMPLIANT | compliant | Panasonic | EAR99 | 8536.41.00.20 | |||||||||||||
|
9-1415366-1
TE Connectivity
|
$16.8756 | Yes | Active | 40 V | 1.2 W | 1.333 kΩ | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 30 mA | 30 mA | 30 V | 4 V | 40 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TYCO ELECTRONICS CII | ROHS COMPLIANT | unknown | TE Connectivity | |||||||||||
|
9-1415366-1
TE Connectivity
|
$16.8756 | Yes | Yes | Active | 40 V | 1.2 W | 1.333 kΩ | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 30 mA | 30 mA | 30 V | 4 V | 40 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 |