Parametric results for: SF4-DC9V under Special Relays

Filter Your Search

31 - 40 of 2,630 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SFS2-DC12V
Panasonic Electronic Components
$15.8023 Yes Yes Active 360 mW 400 Ω 6 A 250 V 30 V 6 A 100000 Cycle(s) 4PST MOMENTARY SAFETY RELAY DC 30 mA 9 V 1.2 V 12 V 6A@250VAC 6A@30VDC 20 ms 20 ms TUV; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX NO SOLDER 13 mm 24 mm 40 mm 40mm x 13mm x 24mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20 Panasonic
8-1415055-1
TE Connectivity
$15.8937 Yes Yes Active 85 V 800 mW 9.031 kΩ 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 9 mA 9 mA 63.8 V 8.5 V 80 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 13 mm 16.5 mm 40 mm 40mm x 13mm x 16.5mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 TE Connectivity
5-1415055-1
TE Connectivity
$15.9778 Yes Yes Active 40 V 800 mW 2 kΩ 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 20 mA 20 mA 30 V 4 V 40 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 13 mm 16.5 mm 40 mm 40mm x 13mm x 16.5mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 TE Connectivity
1-1415055-1
TE Connectivity
$16.0596 Yes Yes Active 18 V 800 mW 405 Ω 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 44 mA 44 mA 13.5 V 1.8 V 18 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 13 mm 16.5 mm 40 mm 40mm x 13mm x 16.5mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 TE Connectivity
4-1415055-1
TE Connectivity
$16.1576 Yes Yes Active 36 V 800 mW 1.62 kΩ 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 22 mA 22 mA 27 V 3.6 V 36 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 13 mm 16.5 mm 40 mm 40mm x 13mm x 16.5mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 TE Connectivity
SFS4-DC24V
Panasonic Electronic Components
$16.2335 Yes Yes Active 500 mW 1.152 kΩ 6 A 250 V 30 V 6 A 100000 Cycle(s) 6PST MOMENTARY SAFETY RELAY DC 21 mA 18 V 2.4 V 24 V 6A@250VAC 6A@30VDC 20 ms 20 ms TUV; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX NO Gold Flash (Au) SOLDER 13 mm 24 mm 50 mm 50mm x 13mm x 24mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20 Panasonic
5-1415053-1
TE Connectivity
$16.3012 Yes Yes Active 5 V 806 mW 31 Ω 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 161 mA 161 mA 3.8 V 500 mV 5 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 13 mm 16.5 mm 40 mm 40mm x 13mm x 16.5mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 TE Connectivity
6-1415053-1
TE Connectivity
$16.3012 Yes Yes Active 800 mW 45 Ω 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 133 mA 133 mA 4.5 V 600 mV 6 V 8A@240VAC 4000 Vrms 1500 Vrms EN; IEC; UL; VDE -25 °C 70 °C AC SILVER TIN OXIDE PANEL MOUNT BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 13 mm 16.5 mm 40 mm 40mm x 13mm x 16.5mm 30 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 TE Connectivity
SFS4-DC48V
Panasonic Electronic Components
$16.3016 Yes Yes Active 500 mW 4.608 kΩ 6 A 250 V 30 V 6 A 100000 Cycle(s) 6PST MOMENTARY SAFETY RELAY DC 10 mA 36 V 4.8 V 48 V 6A@250VAC 6A@30VDC 20 ms 20 ms TUV; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX NO SOLDER 13 mm 24 mm 50 mm 50mm x 13mm x 24mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20 Panasonic
3-1415353-1
TE Connectivity
$16.3709 Yes Yes Active 24 V 1.2 W 480 Ω 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 50 mA 50 mA 18 V 2.4 V 24 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random UL -25 °C 70 °C AC SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 16.5 mm 16.5 mm 55 mm 55.12mm x 16.51mm x 16mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 TE Connectivity