Filter Your Search
11 - 20 of 2,630 results
|
2-1415012-1
TE Connectivity
|
$10.6900 | Yes | Active | 110 V | 700 mW | 17.285 kΩ | 6 A | 400 V | 6 A | DPST | MOMENTARY | SAFETY RELAY | DC | 58 mA | 82.5 V | 11 V | 110 V | 6A@400VAC | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM A,B | RT3 | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.4mm | 0.0032994665989331978 inch | 20 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||
|
2-1415012-1
TE Connectivity
|
$10.6900 | Yes | Active | 110 V | 700 mW | 17.285 kΩ | 6 A | 400 V | 6 A | DPST | MOMENTARY | SAFETY RELAY | DC | 58 mA | 82.5 V | 11 V | 110 V | 6A@400VAC | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM A,B | RT3 | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.4mm | 0.0032994665989331978 inch | 20 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | ||||||||||
|
CA2KN22U7
Schneider Electric
|
$11.6563 | Yes | Active | 690 V | 4PST | MOMENTARY | CONTROL RELAY | PANEL MOUNTABLE; COIL OPERATE VOLTAGE(AC... more | 240 V | 20 ms | 10 ms | BS; CSA; IEC; NFC; UL; VDE | -25 °C | 50 °C | DIN-RAIL MOUNT | IP2X | NO | SNAP-ON | 45 mm | 57 mm | 58 mm | 58mm x 45mm x 57mm | SCHNEIDER ELECTRIC SA | unknown | Schneider Electric | EAR99 | ||||||||||||||||||||||||||||
|
1393260-6
TE Connectivity
|
$12.1929 | Yes | Active | 21 V | 1.2 W | 368 Ω | 8 A | 400 V | 8 A | 6PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 57 mA | 57 mA | 16 V | 2.1 V | 21 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CCC; CUL; TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 14 | BOX; TUBE | 4 FORM A, 2 FORM B | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.002999745999491999 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | ||||||||
|
2966692
Phoenix Contact
|
$12.3164 | Yes | Yes | Active | PHOENIX CONTACT GMBH & CO KG | compliant | Phoenix Contact | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
1-1415012-1
TE Connectivity
|
$12.8249 | Yes | Active | 110 V | 700 mW | 17.285 kΩ | 6 A | 400 V | 6 A | DPDT | MOMENTARY | SAFETY RELAY | DC | 58 mA | 83 V | 11 V | 110 V | 6A@400VAC | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.4mm | 0.0032994665989331978 inch | 20 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | |||||||||||
|
1-1415012-1
TE Connectivity
|
$12.8249 | Yes | Active | 110 V | 700 mW | 17.285 kΩ | 6 A | 400 V | 6 A | DPDT | MOMENTARY | SAFETY RELAY | DC | 58 mA | 83 V | 11 V | 110 V | 6A@400VAC | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.4mm | 0.0032994665989331978 inch | 20 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||
|
V23047A1110A501
TE Connectivity
|
$13.2573 | Active | 110 V | 700 mW | 17.285 kΩ | 6 A | 400 V | 6 A | DPDT | MOMENTARY | SAFETY RELAY | DC | 58 mA | 83 V | 11 V | 110 V | 6A@400VAC | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.4mm | 0.0032994665989331978 inch | 20 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | TE Connectivity | |||||||||||||
|
1-1393260-1
TE Connectivity
|
$13.9119 | Yes | Active | 60 V | 1.2 W | 3 kΩ | 8 A | 400 V | 8 A | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | DC | 20 mA | 20 mA | 45 V | 6 V | 60 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 14 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | |||||||||
|
CA3KN40BD3
Schneider Electric
|
$14.4495 | Yes | Active | 690 V | 4PST | MOMENTARY | CONTROL RELAY | PANEL MOUNTABLE | 19.2 V | 2.4 V | 24 V | 40 ms | 10 ms | BS; CSA; IEC; NFC; UL; VDE | -25 °C | 50 °C | DIN-RAIL MOUNT | IP2X | NO | SNAP-ON | 45 mm | 57 mm | 58 mm | 58mm x 45mm x 57mm | SCHNEIDER ELECTRIC SA | compliant | EAR99 |