Filter Your Search
11 - 20 of 2,630 results
|
1393260-9
TE Connectivity
|
$10.2757 | Yes | Active | 40 V | 1.2 W | 1.333 kΩ | 8 A | 400 V | 8 A | 6PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 30 mA | 30 V | 4 V | 40 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CCC; CUL; TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 14 | BOX; TUBE | 4 FORM A, 2 FORM B | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.002999745999491999 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||||||||||
|
2-1415012-1
TE Connectivity
|
$10.6900 | Yes | Active | 110 V | 700 mW | 17.285 kΩ | 6 A | 400 V | 6 A | DPST | MOMENTARY | SAFETY RELAY | DC | 58 mA | 82.5 V | 11 V | 110 V | 6A@400VAC | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM A,B | RT3 | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.4mm | 0.0032994665989331978 inch | 20 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||
|
2-1415012-1
TE Connectivity
|
$10.6900 | Yes | Active | 110 V | 700 mW | 17.285 kΩ | 6 A | 400 V | 6 A | DPST | MOMENTARY | SAFETY RELAY | DC | 58 mA | 82.5 V | 11 V | 110 V | 6A@400VAC | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM A,B | RT3 | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.4mm | 0.0032994665989331978 inch | 20 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||
|
CA2KN22P7
Schneider Electric
|
$12.1074 | Yes | Active | 690 V | 4PST | MOMENTARY | CONTROL RELAY | 230 V | -25 °C | 50 °C | SCHNEIDER ELECTRIC SA | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
2966692
Phoenix Contact
|
$13.1996 | Yes | Yes | Active | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | Phoenix Contact | ||||||||||||||||||||||||||||||||||||||||||||||||
|
V23047A1110A501
TE Connectivity
|
$13.2495 | Active | 110 V | 700 mW | 17.285 kΩ | 6 A | 400 V | 6 A | DPDT | MOMENTARY | SAFETY RELAY | DC | 58 mA | 83 V | 11 V | 110 V | 6A@400VAC | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.4mm | 0.0032994665989331978 inch | 20 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | TE Connectivity | |||||||||||||||
|
9-1415018-1
TE Connectivity
|
$14.2305 | Yes | Active | 110 V | 1.2 W | 10.08 kΩ | 8 A | 400 V | 8 A | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | DC | 11 mA | 11 mA | 82.5 V | 11 V | 110 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CQC; CUL; TUV; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 14 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.51mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | |||||||||||
|
1-1415012-1
TE Connectivity
|
$14.3233 | Yes | Active | 110 V | 700 mW | 17.285 kΩ | 6 A | 400 V | 6 A | DPDT | MOMENTARY | SAFETY RELAY | DC | 58 mA | 83 V | 11 V | 110 V | 6A@400VAC | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.4mm | 0.0032994665989331978 inch | 20 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||
|
1-1415012-1
TE Connectivity
|
$14.3233 | Yes | Active | 110 V | 700 mW | 17.285 kΩ | 6 A | 400 V | 6 A | DPDT | MOMENTARY | SAFETY RELAY | DC | 58 mA | 83 V | 11 V | 110 V | 6A@400VAC | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.4mm | 0.0032994665989331978 inch | 20 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||
|
792XDX3C-24D
Schneider Electric
|
$14.5400 | Yes | Active | 912 mW | 640 Ω | 3 A | 300 V | 300 V | 3 A | 100000 Cycle(s) | 4PDT | MOMENTARY | CONTROL RELAY | DC | 38 mA | 19.2 V | 2.4 V | 24 V | 3A@300VAC | 3A@300VDC | 25 ms | 20 ms | CE; CSA; UL | -40 °C | 55 °C | AC/DC | SOCKET MOUNT | IP40 | NO | SNAP-ON | 21 mm | 35.5 mm | 27.9 mm | 27.9mm x 21mm x 35.5mm | SCHNEIDER ELECTRIC SA | compliant | EAR99 | Schneider Electric | 8536.49.00.50 |