Filter Your Search
1 - 10 of 2,630 results
|
2966812
Phoenix Contact
|
$1.2757 | Yes | Yes | Active | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | Phoenix Contact | |||||||||||||||||||||||||||||||||||||||||||||||
|
SR4M4021
TE Connectivity
|
$4.8663 | Yes | Active | 21 V | 800 mW | 551 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 38 mA | 38 mA | 15.8 V | 2.1 V | 21 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | UL | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 39.87mm x 12.95mm x 16mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||
|
SR6D4024
TE Connectivity
|
$5.9000 | Yes | Active | 24 V | 1.2 W | 480 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 50 mA | 50 mA | 18 V | 2.4 V | 24 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CQC; TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55.12mm x 16.51mm x 16mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||
|
SFS5-DC12V
Panasonic Electronic Components
|
$6.3779 | Yes | Yes | Active | 500 mW | 288 Ω | 6 A | 250 V | 30 V | 6 A | 100000 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | DC | 42 mA | 9 V | 1.2 V | 12 V | 6A@250VAC | 6A@30VDC | 20 ms | 20 ms | TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 13 mm | 24 mm | 50 mm | 50mm x 13mm x 24mm | PANASONIC CORP | compliant | EAR99 | Panasonic | ROHS COMPLIANT | 8536.41.00.20 | ||||||||||||||
|
SFS5-DC48V
Panasonic Electronic Components
|
$6.7588 | Yes | Yes | Active | 500 mW | 4.608 kΩ | 6 A | 250 V | 30 V | 6 A | 100000 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | DC | 10 mA | 36 V | 4.8 V | 48 V | 6A@250VAC | 6A@30VDC | 20 ms | 20 ms | TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 13 mm | 24 mm | 50 mm | 50mm x 13mm x 24mm | PANASONIC CORP | compliant | EAR99 | Panasonic | ROHS COMPLIANT | 8536.41.00.20 | ||||||||||||||
|
LAD7C1
Schneider Electric
|
$7.4302 | Active | SCHNEIDER ELECTRIC SA | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
LAD7C2
Schneider Electric
|
$7.4845 | Obsolete | SCHNEIDER ELECTRIC SA | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
1393260-6
TE Connectivity
|
$7.8188 | Yes | Active | 21 V | 1.2 W | 368 Ω | 8 A | 400 V | 8 A | 6PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 57 mA | 57 mA | 16 V | 2.1 V | 21 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CCC; CUL; TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 14 | BOX; TUBE | 4 FORM A, 2 FORM B | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.002999745999491999 inch | 30 g | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ROHS COMPLIANT | |||||||||
|
1393258-5
TE Connectivity
|
$8.4356 | Yes | Yes | Active | 12 V | 699 mW | 206 Ω | 6 A | 400 V | 6 A | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 58 mA | 9 V | 1.2 V | 12 V | 6A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CCC; CUL; TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM A,B | RT3 | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.5mm | 0.002999745999491999 inch | 20 g | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ROHS COMPLIANT | |||||||||
|
1-1393258-5
TE Connectivity
|
$9.0866 | Yes | Active | 24 V | 700 mW | 823 Ω | 6 A | 400 V | 6 A | DPDT | MOMENTARY | SAFETY RELAY | DC | 29 mA | 18 V | 2.4 V | 24 V | 6A@400VAC | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.5mm | 0.0032994665989331978 inch | 20 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT |