Parametric results for: CAD326M7 under Special Relays

Filter Your Search

1 - 10 of 2,630 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2966812
Phoenix Contact
$1.2757 Yes Yes Active PHOENIX CONTACT GMBH & CO KG compliant EAR99 Phoenix Contact
SR4M4021
TE Connectivity
$4.8663 Yes Active 21 V 800 mW 551 Ω 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 38 mA 38 mA 15.8 V 2.1 V 21 V 8A@400VAC 100 mΩ 4000 Vrms 1500 Vrms Random UL -25 °C 70 °C SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 13 mm 16.5 mm 40 mm 39.87mm x 12.95mm x 16mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
SR6D4024
TE Connectivity
$5.9000 Yes Active 24 V 1.2 W 480 Ω 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 50 mA 50 mA 18 V 2.4 V 24 V 8A@400VAC 100 mΩ 4000 Vrms 1500 Vrms Random CQC; TUV; UL; VDE -25 °C 70 °C AC SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE NO SOLDER/QUICK CONNECT 16.5 mm 16.5 mm 55 mm 55.12mm x 16.51mm x 16mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
SFS5-DC12V
Panasonic Electronic Components
$6.3779 Yes Yes Active 500 mW 288 Ω 6 A 250 V 30 V 6 A 100000 Cycle(s) 6PST MOMENTARY SAFETY RELAY DC 42 mA 9 V 1.2 V 12 V 6A@250VAC 6A@30VDC 20 ms 20 ms TUV; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX NO SOLDER 13 mm 24 mm 50 mm 50mm x 13mm x 24mm PANASONIC CORP compliant EAR99 Panasonic ROHS COMPLIANT 8536.41.00.20
SFS5-DC48V
Panasonic Electronic Components
$6.7588 Yes Yes Active 500 mW 4.608 kΩ 6 A 250 V 30 V 6 A 100000 Cycle(s) 6PST MOMENTARY SAFETY RELAY DC 10 mA 36 V 4.8 V 48 V 6A@250VAC 6A@30VDC 20 ms 20 ms TUV; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX NO SOLDER 13 mm 24 mm 50 mm 50mm x 13mm x 24mm PANASONIC CORP compliant EAR99 Panasonic ROHS COMPLIANT 8536.41.00.20
LAD7C1
Schneider Electric
$7.4302 Active SCHNEIDER ELECTRIC SA unknown
LAD7C2
Schneider Electric
$7.4845 Obsolete SCHNEIDER ELECTRIC SA unknown
1393260-6
TE Connectivity
$7.8188 Yes Active 21 V 1.2 W 368 Ω 8 A 400 V 8 A 6PST MOMENTARY POWER/SIGNAL RELAY DC 57 mA 57 mA 16 V 2.1 V 21 V 8A@400VAC 100 mΩ 4000 Vrms 1500 Vrms Random CCC; CUL; TUV; UL; VDE -25 °C 70 °C AC SILVER TIN OXIDE PANEL MOUNT 14 BOX; TUBE 4 FORM A, 2 FORM B RT3 NO SOLDER/QUICK CONNECT 16.5 mm 16.5 mm 55 mm 55mm x 16.5mm x 16.5mm 0.002999745999491999 inch 30 g TE CONNECTIVITY LTD compliant EAR99 TE Connectivity ROHS COMPLIANT
1393258-5
TE Connectivity
$8.4356 Yes Yes Active 12 V 699 mW 206 Ω 6 A 400 V 6 A DPST MOMENTARY POWER/SIGNAL RELAY DC 58 mA 9 V 1.2 V 12 V 6A@400VAC 100 mΩ 4000 Vrms 1500 Vrms Random CCC; CUL; TUV; UL; VDE -25 °C 70 °C AC SILVER NICKEL PANEL MOUNT 6 BOX; TUBE 1 FORM A,B RT3 NO SOLDER/QUICK CONNECT 12.6 mm 25.5 mm 29 mm 29mm x 12.6mm x 25.5mm 0.002999745999491999 inch 20 g TE CONNECTIVITY LTD compliant EAR99 TE Connectivity ROHS COMPLIANT
1-1393258-5
TE Connectivity
$9.0866 Yes Active 24 V 700 mW 823 Ω 6 A 400 V 6 A DPDT MOMENTARY SAFETY RELAY DC 29 mA 18 V 2.4 V 24 V 6A@400VAC 4000 Vrms 1500 Vrms Random TUV; UL; VDE -25 °C 70 °C AC SILVER NICKEL PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 12.6 mm 25.5 mm 29 mm 29mm x 12.6mm x 25.5mm 0.0032994665989331978 inch 20 g TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT