Parametric results for: G9SB200D under Special Relays

Filter Your Search

41 - 50 of 2,630 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SFS6-DC12V
Panasonic Electronic Components
$16.5137 Yes Yes Active 500 mW 288 Ω 6 A 250 V 30 V 6 A 100000 Cycle(s) 6PST MOMENTARY SAFETY RELAY DC 42 mA 9 V 1.2 V 12 V 6A@250VAC 6A@30VDC 20 ms 20 ms TUV; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX NO SOLDER 13 mm 24 mm 50 mm 50mm x 13mm x 24mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20 Panasonic
SFS3-DC12V
Panasonic Electronic Components
$16.5787 Yes Yes Active 360 mW 400 Ω 6 A 250 V 30 V 6 A 100000 Cycle(s) 4PST MOMENTARY SAFETY RELAY DC 30 mA 9 V 1.2 V 12 V 6A@250VAC 6A@30VDC 20 ms 20 ms TUV; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX NO SOLDER 13 mm 24 mm 40 mm 40mm x 13mm x 24mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20 Panasonic
SFS2-L-DC24V
Panasonic Electronic Components
$17.0535 Yes Yes Active 360 mW 1.6 kΩ 6 A 250 V 30 V 6 A 100000 Cycle(s) 4PST MOMENTARY SAFETY RELAY DC 15 mA 18 V 2.4 V 24 V 6A@250VAC 6A@30VDC 20 ms 20 ms TUV; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX NO SOLDER 13 mm 24 mm 50 mm 50mm x 13mm x 24mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20 Panasonic
SFS2-L-DC24V-D
Panasonic Electronic Components
$17.2774 Yes Active PANASONIC CORP compliant EAR99 Panasonic
7-1415055-1
TE Connectivity
$17.3710 Yes Yes Active 60 V 800 mW 4.5 kΩ 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 13 mA 13 mA 45 V 6 V 60 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 13 mm 16.5 mm 40 mm 40mm x 13mm x 16.5mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 TE Connectivity
SFS3-L-DC24V-D
Panasonic Electronic Components
$17.5281 Yes Active PANASONIC CORP compliant EAR99 Panasonic
7-1415353-1
TE Connectivity
$17.5840 Yes Active 12 V 1.2 W 120 Ω 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 100 mA 100 mA 9 V 1.2 V 15 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C AC SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 16.5 mm 16.5 mm 55 mm 55mm x 16.5mm x 16.5mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99
7-1415353-1
TE Connectivity
$17.5840 Yes Transferred 1.2 W 120 Ω 8 A 240 V 4PST MOMENTARY SAFETY RELAY DC 100 mA 9 V 1.2 V 12 V 8A@240VAC EN; IEC; UL; VDE -25 °C 70 °C AC THROUGH HOLE-STRAIGHT MOUNT BOX RT3 NO SOLDER 16.5 mm 16.5 mm 55 mm 55mm X 16.5mm X 16.5mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
6-1415054-1
TE Connectivity
$17.6153 Yes Yes Active 110 V 800 mW 15.125 kΩ 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 7 mA 7 mA 82.5 V 11 V 110 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 13 mm 16.5 mm 40 mm 40mm x 13mm x 16.5mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 TE Connectivity
2-1415055-1
TE Connectivity
$17.6710 Yes Yes Active 21 V 800 mW 551 Ω 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 38 mA 38 mA 15.8 V 2.1 V 21 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 13 mm 16.5 mm 40 mm 40mm x 13mm x 16.5mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 TE Connectivity