Filter Your Search
21 - 30 of 2,630 results
|
CA3KN40BD3
Schneider Electric
|
$14.6160 | Yes | Active | 690 V | 4PST | MOMENTARY | CONTROL RELAY | PANEL MOUNTABLE | 19.2 V | 2.4 V | 24 V | 40 ms | 10 ms | BS; CSA; IEC; NFC; UL; VDE | -25 °C | 50 °C | DIN-RAIL MOUNT | IP2X | NO | SNAP-ON | 45 mm | 57 mm | 58 mm | 58mm x 45mm x 57mm | SCHNEIDER ELECTRIC SA | compliant | EAR99 | |||||||||||||||||||||||||||||
|
9-1415054-1
TE Connectivity
|
$14.8323 | Yes | Yes | Active | 9 V | 802 mW | 101 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 89 mA | 89 mA | 6.8 V | 900 mV | 9 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | compliant | EAR99 | ROHS COMPLIANT | TE Connectivity | |||||||||||
|
8-1415054-1
TE Connectivity
|
$14.8440 | Yes | Yes | Active | 6 V | 800 mW | 45 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 133 mA | 133 mA | 4.5 V | 600 mV | 6 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | compliant | EAR99 | ROHS COMPLIANT | TE Connectivity | |||||||||||
|
SFS3-DC12V
Panasonic Electronic Components
|
$14.9244 | Yes | Yes | Active | 360 mW | 400 Ω | 6 A | 250 V | 30 V | 6 A | 100000 Cycle(s) | 4PST | MOMENTARY | SAFETY RELAY | DC | 30 mA | 9 V | 1.2 V | 12 V | 6A@250VAC | 6A@30VDC | 20 ms | 20 ms | TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 13 mm | 24 mm | 40 mm | 40mm x 13mm x 24mm | PANASONIC CORP | compliant | EAR99 | ROHS COMPLIANT | Panasonic | 8536.41.00.20 | |||||||||||||||
|
792XDX3C-24D
Schneider Electric
|
$15.0335 | Yes | Active | 912 mW | 640 Ω | 3 A | 300 V | 300 V | 3 A | 100000 Cycle(s) | 4PDT | MOMENTARY | CONTROL RELAY | DC | 38 mA | 19.2 V | 2.4 V | 24 V | 3A@300VAC | 3A@300VDC | 25 ms | 20 ms | CE; CSA; UL | -40 °C | 55 °C | AC/DC | SOCKET MOUNT | IP40 | NO | SNAP-ON | 21 mm | 35.5 mm | 27.9 mm | 27.9mm x 21mm x 35.5mm | SCHNEIDER ELECTRIC SA | compliant | EAR99 | Schneider Electric | 8536.49.00.50 | |||||||||||||||||
|
7-1415053-1
TE Connectivity
|
$15.0664 | Yes | Yes | Active | 9 V | 802 mW | 101 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 89 mA | 89 mA | 6.8 V | 900 mV | 9 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | compliant | EAR99 | ROHS COMPLIANT | TE Connectivity | |||||||||||
|
SFS2-L-DC24V
Panasonic Electronic Components
|
$15.2136 | Yes | Yes | Active | 360 mW | 1.6 kΩ | 6 A | 250 V | 30 V | 6 A | 100000 Cycle(s) | 4PST | MOMENTARY | SAFETY RELAY | DC | 15 mA | 18 V | 2.4 V | 24 V | 6A@250VAC | 6A@30VDC | 20 ms | 20 ms | TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 13 mm | 24 mm | 50 mm | 50mm x 13mm x 24mm | PANASONIC CORP | compliant | EAR99 | ROHS COMPLIANT | Panasonic | 8536.41.00.20 | |||||||||||||||
|
SFS2-L-DC12V-D
Panasonic Electronic Components
|
$15.3204 | Yes | Active | PANASONIC CORP | compliant | EAR99 | Panasonic | |||||||||||||||||||||||||||||||||||||||||||||||||
|
1393260-9
TE Connectivity
|
$15.3383 | Yes | Active | 40 V | 1.2 W | 1.333 kΩ | 8 A | 400 V | 8 A | 6PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 30 mA | 30 V | 4 V | 40 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CCC; CUL; TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 14 | BOX; TUBE | 4 FORM A, 2 FORM B | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.002999745999491999 inch | 30 g | TE CONNECTIVITY LTD | compliant | EAR99 | ROHS COMPLIANT | TE Connectivity | ||||||||||
|
8-1415055-1
TE Connectivity
|
$15.4114 | Yes | Yes | Active | 85 V | 800 mW | 9.031 kΩ | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 9 mA | 9 mA | 63.8 V | 8.5 V | 80 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | compliant | EAR99 | ROHS COMPLIANT | TE Connectivity |