Filter Your Search
21 - 30 of 2,630 results
|
1-1415012-1
TE Connectivity
|
$15.0317 | Yes | Active | 110 V | 700 mW | 17.285 kΩ | 6 A | 400 V | 6 A | DPDT | MOMENTARY | SAFETY RELAY | DC | 58 mA | 83 V | 11 V | 110 V | 6A@400VAC | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.4mm | 0.0032994665989331978 inch | 20 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||
|
7-1415053-1
TE Connectivity
|
$15.0848 | Yes | Yes | Active | 9 V | 802 mW | 101 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 89 mA | 89 mA | 6.8 V | 900 mV | 9 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | |||||||||||
|
8-1415055-1
TE Connectivity
|
$15.5376 | Yes | Yes | Active | 85 V | 800 mW | 9.031 kΩ | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 9 mA | 9 mA | 63.8 V | 8.5 V | 80 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | |||||||||||
|
5-1415055-1
TE Connectivity
|
$15.6379 | Yes | Yes | Not Recommended | 40 V | 800 mW | 2 kΩ | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 20 mA | 20 mA | 30 V | 4 V | 40 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | |||||||||||
|
1-1415055-1
TE Connectivity
|
$15.7004 | Yes | Yes | Active | 18 V | 800 mW | 405 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 44 mA | 44 mA | 13.5 V | 1.8 V | 18 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | |||||||||||
|
4-1415055-1
TE Connectivity
|
$15.7982 | Yes | Yes | Not Recommended | 36 V | 800 mW | 1.62 kΩ | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 22 mA | 22 mA | 27 V | 3.6 V | 36 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | |||||||||||
|
SFS2-DC12V
Panasonic Electronic Components
|
$15.8023 | Yes | Yes | Active | 360 mW | 400 Ω | 6 A | 250 V | 30 V | 6 A | 100000 Cycle(s) | 4PST | MOMENTARY | SAFETY RELAY | DC | 30 mA | 9 V | 1.2 V | 12 V | 6A@250VAC | 6A@30VDC | 20 ms | 20 ms | TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 13 mm | 24 mm | 40 mm | 40mm x 13mm x 24mm | PANASONIC CORP | ROHS COMPLIANT | compliant | Panasonic | EAR99 | 8536.41.00.20 | |||||||||||||||
|
CA3KN31BD
Schneider Electric
|
$15.9401 | Yes | Active | 690 V | 4PST | MOMENTARY | CONTROL RELAY | PANEL MOUNTABLE; OPERATE/RELEASE TIME CAPTURED FOR NO | 19.2 V | 2.4 V | 24 V | 40 ms | 10 ms | BS; CSA; IEC; NFC; UL; VDE | -25 °C | 50 °C | DIN-RAIL MOUNT | IP2X | NO | SNAP-ON | 45 mm | 57 mm | 58 mm | 58mm x 45mm x 57mm | SCHNEIDER ELECTRIC SA | compliant | Schneider Electric | EAR99 | ||||||||||||||||||||||||||||
|
5-1415053-1
TE Connectivity
|
$15.9419 | Yes | Yes | Active | 5 V | 806 mW | 31 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 161 mA | 161 mA | 3.8 V | 500 mV | 5 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | |||||||||||
|
6-1415053-1
TE Connectivity
|
$15.9419 | Yes | Yes | Active | 800 mW | 45 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 133 mA | 133 mA | 4.5 V | 600 mV | 6 V | 8A@240VAC | 4000 Vrms | 1500 Vrms | EN; IEC; UL; VDE | -25 °C | 70 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 |