Parametric results for: DAT72410F-HR under Reed Relays

Filter Your Search

41 - 50 of 4,629 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NP12-1A66-2500-213
Standex-Meder Electronics
$2.1456 Obsolete 60 mW 2.5 kΩ 500 mA 200 V 200 V 500 mA 100000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 5 mA 8.4 V 1.8 V 12 V .5A@200VAC .5A@200VDC 500 µs 100 µs UL -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 10 mm 10.3 mm 22 mm 22mm x 10mm x 10.3mm MEDER ELECTRONIC AG unknown EAR99 8536.49.00.50
3570.1333.053
Comus International
$2.1712 Yes Active 5 V 50 mW 500 Ω 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC WITH DIODE 10 mA 3.75 V 800 mV 7 V 0.5A@200VDC 150 mΩ Random 1000 GΩ 350 µs 100 µs CUL; UL -40 °C 85 °C DC Ruthenium THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 5.08 mm 7.7 mm 19 mm 19mm x 5.08mm x 7.7mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant
SIL05-1A72-71L
Standex-Meder Electronics
$2.1892 Yes Active 5 V 50 mW 500 Ω 500 mA 200 V 200 V 500 mA SPST MBB DRY REED RELAY DC 10 mA 3.5 V 750 mV 0.5A@200VAC 0.5A@200VDC 100 mΩ Random 10 GΩ 500 µs 100 µs CUL; UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A NO Tin (Sn) SOLDER 5.08 mm 7.8 mm 19.8 mm 19.8mm x 5.08mm x 7.8mm 0.003500127000254001 inch MEDER ELECTRONIC AG unknown EAR99 8536.49.00.50 ROHS COMPLIANT
SIL05-1A72-71LHR
Standex-Meder Electronics
$2.2167 Yes Active 5 V 25 mW 1.1 kΩ 1 A 200 V 200 V 1 A 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC 5 mA 3.5 V 750 mV 5 V 1A@200VAC 1A@200VDC 200 mΩ Random 10000 GΩ 700 µs 100 µs e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A NO Tin (Sn) SOLDER 5.08 mm 7.8 mm 19.8 mm 19.8mm x 5.08mm x 7.8mm 0.003500127000254001 inch STANDEX-MEDER ELECTRONICS compliant EAR99 8536.49.00.50
SIL12-1A72-71L
Standex-Meder Electronics
$2.2252 Active 12 V 145 mW 1 kΩ 500 mA 200 V 200 V 500 mA SPST MBB DRY REED RELAY DC 12 mA 8.4 V 1.8 V 0.5A@200VAC 0.5A@200VDC 100 mΩ Random 10 GΩ 500 µs 100 µs CUL; UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A NO Tin (Sn) SOLDER 5.08 mm 7.8 mm 19.8 mm 19.8mm x 5.08mm x 7.8mm 0.003500127000254001 inch MEDER ELECTRONIC AG unknown EAR99 8536.49.00.50 ROHS COMPLIANT
3570.1210.054
Comus International
$2.2259 Yes Active 5 V 50 mW 500 Ω 150 V 500 mA 250000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 8 mA 3.75 V 600 mV 7 V .5A@150VDC 150 mΩ Random 10 GΩ 500 µs 500 µs CUL; UL -20 °C 80 °C DC THROUGH HOLE-STRAIGHT 8 1 FORM A NO SOLDER 6.9 mm 7.43 mm 19.5 mm 19.5mm x 6.9mm x7.43mm 0.002999745999491999 inch COMUS INTERNATIONAL compliant
HE3621A2410
Littelfuse Inc
$2.2381 Yes Active 24 V 264 mW 2.15 kΩ 200 V 500 mA SPST MOMENTARY DRY REED RELAY DC DIODE SUPRESSED COIL 11 mA 16 V 2 V 31 V 0.5A@200VDC 150 mΩ Random 10 GΩ 1 ms 1 ms CUL; UL -40 °C 85 °C DC THROUGH HOLE-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 5.65 mm 7.87 mm 19.7 mm 19.7mm x 5.65mm x 7.87mm 0.002999745999491999 inch LITTELFUSE INC compliant EAR99 8536.49.00.50 LITTELFUSE
3570.1333.123
Comus International
$2.2512 Yes Active 12 V 144 mW 1 kΩ 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC 12 mA 9 V 1 V 16 V 0.5A@200VDC 150 mΩ Random 1000 GΩ 350 µs 100 µs CUL; UL -40 °C 85 °C DC Ruthenium THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 5.08 mm 7.7 mm 19 mm 19mm x 5.08mm x 7.7mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant
HE751A2410
Littelfuse Inc
$2.3260 Yes Active 24 V 264 mW 2.15 kΩ 300 V 500 mA SPST MOMENTARY DRY REED RELAY DC COIL SUPPRESSION DIODE 11 mA 16 V 2 V 46 V 10W@300VDC 0.5A@300VDC 150 mΩ Random 10 GΩ 1 ms 1 ms CUL; UL -40 °C 85 °C DC THROUGH HOLE-STRAIGHT 4 BULK 1 FORM A HERMETICALLY SEALED NO SOLDER 7.22 mm 5.5 mm 20.14 mm 20.14mm x 7.22mm x 5.5mm 0.002999745999491999 inch LITTELFUSE INC unknown EAR99 8536.49.00.50 LITTELFUSE
DIP12-1A72-11L
Standex-Meder Electronics
$2.3576 Active 12 V 145 mW 1.1 kΩ 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC LOW PROFILE 14 mA 8.4 V 1.8 V 16 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 8 TUBE 1 FORM A NO TIN SOLDER 6.4 mm 5.1 mm 19.3 mm 19.3mm x 6.4mm x 5.1mm 0.003200406400812802 inch STANDEX-MEDER ELECTRONICS compliant EAR99 8536.49.00.50 ROHS COMPLIANT