Filter Your Search
11 - 20 of 4,629 results
|
9402-12-20
Coto Technology USA
|
$1.0000 | Yes | Active | 12 V | 180 mW | 825 Ω | 500 mA | 200 V | 200 V | 500 mA | 250000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 15 mA | 9 V | 1 V | 15 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 1000 GΩ | 400 µs | 200 µs | e4 | -20 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | 6 | 1 FORM A | HERMETICALLY SEALED | NO | GOLD | SOLDER | 5.71 mm | 5.72 mm | 14 mm | 14mm x 5.71mm x 5.72mm | COTO TECHNOLOGY INC | unknown | EAR99 | 8536.41.00.60 | ||||||||||
|
9002-05-01
Coto Technology USA
|
$1.0000 | Yes | Active | 5 V | 70 mW | 350 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | WITH DIODE | 14 mA | 3.75 V | 400 mV | 6.5 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 350 µs | 100 µs | CSA; UL | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 6 | 1 FORM A | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 5.08 mm | 7.6 mm | 19.3 mm | 19.3mm x 5.08mm x 7.6mm | 0.0034010668021336042 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | |||||||
|
2200-2301
Coto Technology USA
|
$1.0000 | Yes | Active | 5 V | 167 mW | 150 Ω | 500 mA | 150 V | 150 V | 500 mA | 5000000 Cycle(s) | MOMENTARY | DRY REED RELAY | DC | 33 mA | 3.6 V | 500 mV | 5 V | 0.5A@150VAC | 0.5A@150VDC | 150 mΩ | Random | 100 GΩ | 550 µs | 100 µs | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | NO | SOLDER | 5.33 mm | 5.72 mm | 20.57 mm | 20.57mm x 5.33mm x 5.72mm | 3.18 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | ||||||||||||||
|
9402-05-20
Coto Technology USA
|
$1.0000 | Yes | Active | 5 V | 125 mW | 200 Ω | 500 mA | 200 V | 200 V | 500 mA | 250000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 25 mA | 3.75 V | 400 mV | 6.2 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 1000 GΩ | 400 µs | 200 µs | e4 | -20 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | 6 | 1 FORM A | HERMETICALLY SEALED | NO | GOLD | SOLDER | 5.71 mm | 5.72 mm | 14 mm | 14mm x 5.71mm x 5.72mm | COTO TECHNOLOGY INC | unknown | EAR99 | 8536.41.00.60 | Coto Technology | |||||||||
|
9002-05-00
Coto Technology USA
|
$1.0000 | Yes | Active | 5 V | 70 mW | 350 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 14 mA | 3.75 V | 400 mV | 6.5 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 350 µs | 100 µs | CSA; UL | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 6 | 1 FORM A | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 5.08 mm | 7.6 mm | 19.3 mm | 19.3mm x 5.08mm x 7.6mm | 0.0034010668021336042 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | ||||||||
|
DBT70510F
Cynergy3 Components
|
$1.0000 | Yes | Yes | Contact Manufacturer | 5 V | 660 mW | 38 Ω | 2 A | 7 kV | 7 kV | 2 A | 1000000000 Cycle(s) | SPST | BBM | DRY REED RELAY | DC | OPERATE AND RELEASE TIME WITH DIODE, PANEL MOUNTABLE | 132 mA | 3.7 V | 500 mV | 2A@7000VAC | 2A@7000VDC | 250 mΩ | Random | 10 GΩ | 2 ms | 3 ms | -20 °C | 70 °C | AC/DC | Tungsten | THROUGH HOLE-STRAIGHT MOUNT | 6 | 1 FORM B | NO | SOLDER AND WIRE | 15.8 mm | 18.5 mm | 60 mm | 60mm x 15.8mm x 18.5mm | 0.004000508001016002 inch | CYNERGY3 COMPONENTS LTD | compliant | EAR99 | 8536.49.00.50 | |||||||||||
|
HE721E0510
Littelfuse Inc
|
$1.0846 | Yes | Active | 5 V | 125 mW | 200 Ω | 175 V | 250 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | COIL SUPPRESSION DIODE | 25 mA | 3.75 V | 500 mV | 14 V | 5W@175VDC | 0.25A@175VDC | 200 mΩ | Random | 10 GΩ | 3 ms | 3 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 8 | BULK | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 19.05mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | LITTELFUSE INC | unknown | EAR99 | 8536.49.00.50 | LITTELFUSE | |||||||||||
|
HE3621A0500
Littelfuse Inc
|
$1.1087 | Yes | Active | 5 V | 50 mW | 500 Ω | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 3.75 V | 500 mV | 14 V | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 5.65 mm | 7.87 mm | 19.7 mm | 19.7mm x 5.65mm x 7.87mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | ||||||||||||||
|
HE721A2400
Littelfuse Inc
|
$1.1430 | Yes | Active | 24 V | 264 mW | 2.15 kΩ | 350 mA | 140 V | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 11 mA | 16 V | 2 V | 46 V | 0.35A@140VAC | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | BULK | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 0.002999745999491999 inch | LITTELFUSE INC | unknown | EAR99 | 8536.49.00.50 | LITTELFUSE | ||||||||||
|
9007-24-00
Coto Technology USA
|
$1.2118 | Yes | Yes | Active | 24 V | 288 mW | 2 kΩ | 500 mA | 200 V | 200 V | 500 mA | 100000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 12 mA | 18 V | 2 V | 24 V | .5A@200VAC | 10W@200VDC | .5A@200VDC | 200 mΩ | Random | 10 GΩ | 500 µs | 200 µs | CSA; UL | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 5.08 mm | 7.6 mm | 19.3 mm | 19.3mm x 5.08mm x 7.6mm | 0.0034010668021336042 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | ROHS COMPLIANT |