Filter Your Search
31 - 40 of 4,629 results
|
HE3621A2400
Littelfuse Inc
|
$1.7261 | Yes | Active | 24 V | 264 mW | 2.15 kΩ | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 11 mA | 16 V | 2 V | 31 V | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 5.65 mm | 7.87 mm | 19.7 mm | 19.7mm x 5.65mm x 7.87mm | 0.002999745999491999 inch | LITTELFUSE INC | unknown | EAR99 | 8536.49.00.50 | LITTELFUSE | ||||||||||||||
|
9007-05-01
Coto Technology USA
|
$1.7417 | Yes | Yes | Active | 5 V | 50 mW | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | 100000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 3.75 V | 400 mV | 5 V | .5A@200VAC | 10W@200VDC | .5A@200VDC | 200 mΩ | Random | 10 GΩ | 500 µs | 200 µs | CSA; UL | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 5.08 mm | 7.6 mm | 19.3 mm | 19.3mm x 5.08mm x 7.6mm | 0.0034010668021336042 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | ROHS COMPLIANT | ||||||
|
3570.1331.241
Comus International
|
$1.7977 | Yes | Active | 24 V | 288 mW | 2 kΩ | 150 V | 500 mA | 100000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 12 mA | 18 V | 2 V | 32 V | 0.5A@150VDC | 200 mΩ | Random | 10 GΩ | 350 µs | 200 µs | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 5.08 mm | 7.7 mm | 19 mm | 19mm x 5.08mm x 7.7mm | 0.003200406400812802 inch | COMUS INTERNATIONAL | compliant | |||||||||||||||||
|
3570.1333.051
Comus International
|
$1.8930 | Yes | Active | 5 V | 50 mW | 500 Ω | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 10 mA | 3.75 V | 800 mV | 7 V | 0.5A@200VDC | 150 mΩ | Random | 1000 GΩ | 350 µs | 100 µs | CUL; UL | -40 °C | 85 °C | DC | Ruthenium | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 5.08 mm | 7.7 mm | 19 mm | 19mm x 5.08mm x 7.7mm | 0.003200406400812802 inch | COMUS INTERNATIONAL | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||||||||
|
9401-05-00
Coto Technology USA
|
$1.9293 | Yes | Active | 5 V | 125 mW | 200 Ω | 500 mA | 200 V | 200 V | 500 mA | 250000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 25 mA | 3.75 V | 400 mV | 6.2 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 1000 GΩ | 400 µs | 200 µs | e4 | -20 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | 4 | 1 FORM A | HERMETICALLY SEALED | NO | GOLD | SOLDER | 5.71 mm | 5.72 mm | 14 mm | 14mm x 5.71mm x 5.72mm | COTO TECHNOLOGY INC | unknown | EAR99 | 8536.41.00.60 | Coto Technology | |||||||||
|
DIP05-1A72-11L
Standex-Meder Electronics
|
$1.9400 | Active | 5 V | 50 mW | 550 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | LOW PROFILE | 14 mA | 3.5 V | 750 mV | 7.5 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | TUBE | 1 FORM A | NO | TIN | SOLDER | 6.4 mm | 5.1 mm | 19.3 mm | 19.3mm x 6.4mm x 5.1mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | |||||||||
|
DIP12-1A72-12D
Standex-Meder Electronics
|
$1.9457 | Active | 12 V | 145 mW | 1.1 kΩ | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | WITH DIODE | 14 mA | 8.4 V | 1.8 V | 16 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | TUBE | 1 FORM A | NO | TIN | SOLDER | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7mm x 7.5mm | 0.003200406400812802 inch | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.49.00.50 | |||||||||
|
3570.1331.243
Comus International
|
$1.9630 | Yes | Active | 24 V | 288 mW | 2 kΩ | 150 V | 500 mA | 100000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | WITH DIODE | 12 mA | 18 V | 2 V | 32 V | 0.5A@150VDC | 200 mΩ | Random | 10 GΩ | 350 µs | 200 µs | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 5.08 mm | 7.7 mm | 19 mm | 19mm x 5.08mm x 7.7mm | 0.003200406400812802 inch | COMUS INTERNATIONAL | compliant | ||||||||||||||||
|
9007-24-01
Coto Technology USA
|
$2.0307 | Yes | Yes | Active | 24 V | 288 mW | 2 kΩ | 500 mA | 200 V | 200 V | 500 mA | 100000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 12 mA | 18 V | 2 V | 24 V | .5A@200VAC | 10W@200VDC | .5A@200VDC | 200 mΩ | Random | 10 GΩ | 500 µs | 200 µs | CSA; UL | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 5.08 mm | 7.6 mm | 19.3 mm | 19.3mm x 5.08mm x 7.6mm | 0.0034010668021336042 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | ROHS COMPLIANT | ||||||
|
3570.1333.121
Comus International
|
$2.1136 | Yes | Active | 12 V | 144 mW | 1 kΩ | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | WITH DIODE | 12 mA | 9 V | 1 V | 16 V | 0.5A@200VDC | 150 mΩ | Random | 1000 GΩ | 350 µs | 100 µs | CUL; UL | -40 °C | 85 °C | DC | Ruthenium | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 5.08 mm | 7.7 mm | 19 mm | 19mm x 5.08mm x 7.7mm | 0.003200406400812802 inch | COMUS INTERNATIONAL | compliant |