Filter Your Search
41 - 50 of 4,629 results
|
NP12-1A66-2500-213
Standex-Meder Electronics
|
$2.1200 | Obsolete | 60 mW | 2.5 kΩ | 500 mA | 200 V | 200 V | 500 mA | 100000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 5 mA | 8.4 V | 1.8 V | 12 V | .5A@200VAC | .5A@200VDC | 500 µs | 100 µs | UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 10 mm | 10.3 mm | 22 mm | 22mm x 10mm x 10.3mm | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.49.00.50 | |||||||||||||||||||
|
3570.1333.053
Comus International
|
$2.1524 | Yes | Active | 5 V | 50 mW | 500 Ω | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | WITH DIODE | 10 mA | 3.75 V | 800 mV | 7 V | 0.5A@200VDC | 150 mΩ | Random | 1000 GΩ | 350 µs | 100 µs | CUL; UL | -40 °C | 85 °C | DC | Ruthenium | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 5.08 mm | 7.7 mm | 19 mm | 19mm x 5.08mm x 7.7mm | 0.003200406400812802 inch | COMUS INTERNATIONAL | compliant | ||||||||||||||
|
SIL05-1A72-71L
Standex-Meder Electronics
|
$2.1853 | Yes | Active | 5 V | 50 mW | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 10 mA | 3.5 V | 750 mV | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | Tin (Sn) | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||||||
|
3570.1210.054
Comus International
|
$2.1998 | Yes | Active | 5 V | 50 mW | 500 Ω | 150 V | 500 mA | 250000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 8 mA | 3.75 V | 600 mV | 7 V | .5A@150VDC | 150 mΩ | Random | 10 GΩ | 500 µs | 500 µs | CUL; UL | -20 °C | 80 °C | DC | THROUGH HOLE-STRAIGHT | 8 | 1 FORM A | NO | SOLDER | 6.9 mm | 7.43 mm | 19.5 mm | 19.5mm x 6.9mm x7.43mm | 0.002999745999491999 inch | COMUS INTERNATIONAL | compliant | ||||||||||||||||
|
SIL05-1A72-71LHR
Standex-Meder Electronics
|
$2.2167 | Yes | Active | 5 V | 25 mW | 1.1 kΩ | 1 A | 200 V | 200 V | 1 A | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 5 mA | 3.5 V | 750 mV | 5 V | 1A@200VAC | 1A@200VDC | 200 mΩ | Random | 10000 GΩ | 700 µs | 100 µs | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | Tin (Sn) | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ||||||||||
|
3570.1333.123
Comus International
|
$2.2335 | Yes | Active | 12 V | 144 mW | 1 kΩ | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 12 mA | 9 V | 1 V | 16 V | 0.5A@200VDC | 150 mΩ | Random | 1000 GΩ | 350 µs | 100 µs | CUL; UL | -40 °C | 85 °C | DC | Ruthenium | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 5.08 mm | 7.7 mm | 19 mm | 19mm x 5.08mm x 7.7mm | 0.003200406400812802 inch | COMUS INTERNATIONAL | compliant | |||||||||||||||
|
HE3621A2410
Littelfuse Inc
|
$2.2838 | Yes | Active | 24 V | 264 mW | 2.15 kΩ | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | DIODE SUPRESSED COIL | 11 mA | 16 V | 2 V | 31 V | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 5.65 mm | 7.87 mm | 19.7 mm | 19.7mm x 5.65mm x 7.87mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | ||||||||||||
|
HE751A2410
Littelfuse Inc
|
$2.3260 | Yes | Active | 24 V | 264 mW | 2.15 kΩ | 300 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | COIL SUPPRESSION DIODE | 11 mA | 16 V | 2 V | 46 V | 10W@300VDC | 0.5A@300VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 4 | BULK | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 20.14 mm | 20.14mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | LITTELFUSE INC | unknown | EAR99 | 8536.49.00.50 | LITTELFUSE | ||||||||||
|
SIL24-1A72-71L
Standex-Meder Electronics
|
$2.3299 | Yes | Active | 24 V | 290 mW | 2 kΩ | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 12 mA | 16.8 V | 3.6 V | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | Tin (Sn) | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | |||||||||||
|
SIL24-1A72-71D
Standex-Meder Electronics
|
$2.3323 | Active | 24 V | 290 mW | 2 kΩ | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 12 mA | 16.8 V | 3.6 V | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | Tin (Sn) | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.49.00.50 | ROHS AND REACH COMPLIANT |