Parametric results for: DBT72410U under Reed Relays

Filter Your Search

51 - 60 of 4,629 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SIL12-1A72-71L
Standex-Meder Electronics
$2.2784 Active 12 V 145 mW 1 kΩ 500 mA 200 V 200 V 500 mA SPST MBB DRY REED RELAY DC 12 mA 8.4 V 1.8 V 0.5A@200VAC 0.5A@200VDC 100 mΩ Random 10 GΩ 500 µs 100 µs CUL; UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A NO Tin (Sn) SOLDER 5.08 mm 7.8 mm 19.8 mm 19.8mm x 5.08mm x 7.8mm 0.003500127000254001 inch MEDER ELECTRONIC AG ROHS COMPLIANT unknown EAR99 8536.49.00.50 Meder
SIL05-1A72-71L
Standex-Meder Electronics
$2.3296 Yes Active 5 V 50 mW 500 Ω 500 mA 200 V 200 V 500 mA SPST MBB DRY REED RELAY DC 10 mA 3.5 V 750 mV 0.5A@200VAC 0.5A@200VDC 100 mΩ Random 10 GΩ 500 µs 100 µs CUL; UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A NO Tin (Sn) SOLDER 5.08 mm 7.8 mm 19.8 mm 19.8mm x 5.08mm x 7.8mm 0.003500127000254001 inch MEDER ELECTRONIC AG ROHS COMPLIANT unknown EAR99 8536.49.00.50 STANDEXMEDER
LP12-1A66-80W
Standex-Meder Electronics
$2.3568 Obsolete 155 mW 950 Ω 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 13 mA 8.4 V 1.8 V 12 V .5A@200VAC .5A@200VDC 500 µs 100 µs -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 5.08 mm 5.8 mm 20.4 mm 20.4mm x 5.08mm x 5.8mm MEDER ELECTRONIC AG unknown EAR99 8536.49.00.50
DIP05-1A72-12A
Standex-Meder Electronics
$2.3633 Yes Active 5 V 50 mW 550 Ω 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC LOW PROFILE, WITH DIODE 14 mA 3.5 V 750 mV 7.5 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 8 TUBE 1 FORM A NO Tin (Sn) SOLDER 6.4 mm 5.1 mm 19.3 mm 19.3mm x 6.4mm x 5.1mm 0.003200406400812802 inch STANDEX-MEDER ELECTRONICS ROHS COMPLIANT compliant EAR99 8536.49.00.50
NP05-1A66-500-213
Standex-Meder Electronics
$2.4124 Obsolete 50 mW 500 Ω 500 mA 200 V 200 V 500 mA 100000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 10 mA 3.5 V 750 mV 5 V .5A@200VAC .5A@200VDC 500 µs 100 µs UL -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 10 mm 10.3 mm 22 mm 22mm x 10mm x 10.3mm MEDER ELECTRONIC AG unknown EAR99 8536.49.00.50 Meder
SIL24-1A72-71D
Standex-Meder Electronics
$2.4439 Active 24 V 290 mW 2 kΩ 500 mA 200 V 200 V 500 mA SPST MBB DRY REED RELAY DC 12 mA 16.8 V 3.6 V 0.5A@200VAC 0.5A@200VDC 100 mΩ Random 10 GΩ 500 µs 100 µs CUL; UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A NO Tin (Sn) SOLDER 5.08 mm 7.8 mm 19.8 mm 19.8mm x 5.08mm x 7.8mm 0.003500127000254001 inch MEDER ELECTRONIC AG ROHS AND REACH COMPLIANT unknown EAR99 8536.49.00.50 STANDEXMEDER
DIP12-1A72-12A
Standex-Meder Electronics
$2.4849 Active 12 V 145 mW 1.1 kΩ 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC LOW PROFILE, WITH DIODE 14 mA 8.4 V 1.8 V 16 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 8 TUBE 1 FORM A NO TIN SOLDER 6.4 mm 5.1 mm 19.3 mm 19.3mm x 6.4mm x 5.1mm 0.003200406400812802 inch STANDEX-MEDER ELECTRONICS ROHS COMPLIANT compliant EAR99 8536.49.00.50
SIL05-1A72-71D
Standex-Meder Electronics
$2.4859 Yes Active 5 V 50 mW 500 Ω 500 mA 200 V 200 V 500 mA SPST MBB DRY REED RELAY DC 10 mA 3.5 V 750 mV 0.5A@200VAC 0.5A@200VDC 100 mΩ Random 10 GΩ 500 µs 100 µs CUL; UL -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 5.08 mm 7.8 mm 19.8 mm 19.8mm x 5.08mm x 7.8mm 0.003500127000254001 inch STANDEX-MEDER ELECTRONICS compliant EAR99 8536.49.00.50 Meder
DIP12-1A72-12L
Standex-Meder Electronics
$2.5080 Active 12 V 145 mW 1.1 kΩ 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC LOW PROFILE 14 mA 8.4 V 1.8 V 16 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 8 TUBE 1 FORM A NO Tin (Sn) SOLDER 6.4 mm 5.1 mm 19.3 mm 19.3mm x 6.4mm x 5.1mm 0.003200406400812802 inch MEDER ELECTRONIC AG unknown EAR99 8536.49.00.50 STANDEXMEDER
SIL12-1A72-71D
Standex-Meder Electronics
$2.5081 Yes Active 12 V 145 mW 1 kΩ 500 mA 200 V 200 V 500 mA SPST MBB DRY REED RELAY DC 12 mA 8.4 V 1.8 V 0.5A@200VAC 0.5A@200VDC 100 mΩ Random 10 GΩ 500 µs 100 µs CUL; UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A NO Tin (Sn) SOLDER 5.08 mm 7.8 mm 19.8 mm 19.8mm x 5.08mm x 7.8mm 0.003500127000254001 inch STANDEX-MEDER ELECTRONICS compliant EAR99 8536.49.00.50 Meder