Parametric results for: DBT72410U under Reed Relays

Filter Your Search

31 - 40 of 4,629 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HE3621A2400
Littelfuse Inc
$1.7261 Yes Active 24 V 264 mW 2.15 kΩ 200 V 500 mA SPST MOMENTARY DRY REED RELAY DC 11 mA 16 V 2 V 31 V 0.5A@200VDC 150 mΩ Random 10 GΩ 1 ms 1 ms CUL; UL -40 °C 85 °C DC THROUGH HOLE-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 5.65 mm 7.87 mm 19.7 mm 19.7mm x 5.65mm x 7.87mm 0.002999745999491999 inch LITTELFUSE INC unknown EAR99 8536.49.00.50 LITTELFUSE
9007-05-01
Coto Technology USA
$1.7417 Yes Yes Active 5 V 50 mW 500 Ω 500 mA 200 V 200 V 500 mA 100000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 10 mA 3.75 V 400 mV 5 V .5A@200VAC 10W@200VDC .5A@200VDC 200 mΩ Random 10 GΩ 500 µs 200 µs CSA; UL e3 -20 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 4 HERMETICALLY SEALED NO MATTE TIN SOLDER 5.08 mm 7.6 mm 19.3 mm 19.3mm x 5.08mm x 7.6mm 0.0034010668021336042 inch COTO TECHNOLOGY INC compliant EAR99 8536.41.00.60 Coto Technology ROHS COMPLIANT
3570.1331.241
Comus International
$1.7977 Yes Active 24 V 288 mW 2 kΩ 150 V 500 mA 100000000 Cycle(s) SPST MBB DRY REED RELAY DC 12 mA 18 V 2 V 32 V 0.5A@150VDC 200 mΩ Random 10 GΩ 350 µs 200 µs CUL; UL -40 °C 85 °C DC THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 5.08 mm 7.7 mm 19 mm 19mm x 5.08mm x 7.7mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant
3570.1333.051
Comus International
$1.8930 Yes Active 5 V 50 mW 500 Ω 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC 10 mA 3.75 V 800 mV 7 V 0.5A@200VDC 150 mΩ Random 1000 GΩ 350 µs 100 µs CUL; UL -40 °C 85 °C DC Ruthenium THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 5.08 mm 7.7 mm 19 mm 19mm x 5.08mm x 7.7mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant EAR99 8536.49.00.50 ROHS COMPLIANT
9401-05-00
Coto Technology USA
$1.9293 Yes Active 5 V 125 mW 200 Ω 500 mA 200 V 200 V 500 mA 250000000 Cycle(s) SPST MBB DRY REED RELAY DC 25 mA 3.75 V 400 mV 6.2 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC 150 mΩ Random 1000 GΩ 400 µs 200 µs e4 -20 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO GOLD SOLDER 5.71 mm 5.72 mm 14 mm 14mm x 5.71mm x 5.72mm COTO TECHNOLOGY INC unknown EAR99 8536.41.00.60 Coto Technology
DIP05-1A72-11L
Standex-Meder Electronics
$1.9400 Active 5 V 50 mW 550 Ω 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC LOW PROFILE 14 mA 3.5 V 750 mV 7.5 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 8 TUBE 1 FORM A NO TIN SOLDER 6.4 mm 5.1 mm 19.3 mm 19.3mm x 6.4mm x 5.1mm 0.003200406400812802 inch STANDEX-MEDER ELECTRONICS compliant EAR99 8536.49.00.50
DIP12-1A72-12D
Standex-Meder Electronics
$1.9457 Active 12 V 145 mW 1.1 kΩ 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC WITH DIODE 14 mA 8.4 V 1.8 V 16 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 8 TUBE 1 FORM A NO TIN SOLDER 7 mm 7.5 mm 19.3 mm 19.3mm x 7mm x 7.5mm 0.003200406400812802 inch MEDER ELECTRONIC AG unknown EAR99 8536.49.00.50
3570.1331.243
Comus International
$1.9630 Yes Active 24 V 288 mW 2 kΩ 150 V 500 mA 100000000 Cycle(s) SPST MBB DRY REED RELAY DC WITH DIODE 12 mA 18 V 2 V 32 V 0.5A@150VDC 200 mΩ Random 10 GΩ 350 µs 200 µs CUL; UL -40 °C 85 °C DC THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 5.08 mm 7.7 mm 19 mm 19mm x 5.08mm x 7.7mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant
9007-24-01
Coto Technology USA
$2.0307 Yes Yes Active 24 V 288 mW 2 kΩ 500 mA 200 V 200 V 500 mA 100000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 12 mA 18 V 2 V 24 V .5A@200VAC 10W@200VDC .5A@200VDC 200 mΩ Random 10 GΩ 500 µs 200 µs CSA; UL e3 -20 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 4 HERMETICALLY SEALED NO MATTE TIN SOLDER 5.08 mm 7.6 mm 19.3 mm 19.3mm x 5.08mm x 7.6mm 0.0034010668021336042 inch COTO TECHNOLOGY INC compliant EAR99 8536.41.00.60 Coto Technology ROHS COMPLIANT
3570.1333.121
Comus International
$2.1136 Yes Active 12 V 144 mW 1 kΩ 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC WITH DIODE 12 mA 9 V 1 V 16 V 0.5A@200VDC 150 mΩ Random 1000 GΩ 350 µs 100 µs CUL; UL -40 °C 85 °C DC Ruthenium THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 5.08 mm 7.7 mm 19 mm 19mm x 5.08mm x 7.7mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant