Filter Your Search
21 - 30 of 109,253 results
|
HMS1201S004
TE Connectivity
|
$1.0000 | No | Active | 682 mW | 1.03 kΩ | 2 A | 115 V | 28 V | 2 A | 100 MHz | 1 GHz | 100000 Cycle(s) | DPDT-CO | MOMENTARY | RF RELAY | DC | 26 mA | 16.5 V | 700 mV | 26.5 V | .3A@115VAC | 2A@28VDC | 0.4 dB | 23 dB | 8 ms | 7 ms | 8 ms | 1.19 | MIL-R-39016/44 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 10.41 mm | 10.41 mm | 20.57 mm | 20.57mm X 10.41mm X 10.41mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | |||||||||||||||||||||||
|
V23105A5402A201
TE Connectivity
|
$1.0000 | Yes | Obsolete | 6 V | 400 mW | 90 Ω | 3 A | 250 V | 220 V | 3 A | DPDT | MOMENTARY | RF RELAY | AC/DC | ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ | 67 mA | 4.2 V | 300 mV | 6 V | 3A@250VAC | 3A@220VDC | 100 mΩ | 60 W | Random | -0.27 dB | 1 GΩ | -20.7 dB | 11 ms | 9 ms | 20 ms | 1.4 | CUL; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm X 10.8mm | 0.003200406400812802 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
1-1393793-1
TE Connectivity
|
$1.0000 | Yes | Obsolete | 48 V | 400 mW | 5.76 kΩ | 3 A | 250 V | 220 V | 3 A | DPDT | MOMENTARY | RF RELAY | AC/DC | ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ | 8 mA | 33.6 V | 2.4 V | 48 V | 3A@250VAC | 3A@220VDC | 100 mΩ | 60 W | Random | -0.27 dB | 1 GΩ | -20.7 dB | 11 ms | 9 ms | 20 ms | 1.4 | CUL; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm X 10.8mm | 0.003200406400812802 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
V23079H1203B301
TE Connectivity
|
$1.0000 | Yes | Active | 12 V | 720 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 12 mA | 9 V | 1.2 V | 12 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | -0.27 dB | 1 GΩ | -20.7 dB | 8 ms | 8 ms | 16 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | NICKEL TITANIUM | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 15mm X 7.5mm X 10.4mm | 2.8 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ROHS COMPLIANT | |||||||||
|
D3025
TE Connectivity
|
$1.0944 | Yes | Obsolete | 9 V | 80 mW | 1.013 kΩ | 2 A | 250 V | 125 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 9 mA | 6.75 V | 900 mV | 9 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@125VDC | 50 mΩ | Random | -0.25 dB | 1 GΩ | -22.3 dB | 9 ms | 9 ms | 18 ms | 1.07 | CECC; CSA; UL | -55 °C | 85 °C | AC/DC | Silver Nickel | GOLD | THROUGH HOLE-STRAIGHT MOUNT | 10 | BOX; TUBE | 2 FORM C | IP67 | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | 0.003200406400812802 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ROHS COMPLIANT | ||||||||||
|
IM43NS
TE Connectivity
|
$1.1056 | Yes | Active | 5 V | 100 mW | 250 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | LOW PROFILE | 20 mA | 3.75 V | -3.75 V | 5 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1800 Vrms | 750 Vrms | 60 W | Random | -0.03 dB | 1000 GΩ | -37 dB | 8 ms | 8 ms | 16 ms | 1.49 | CECC; CSA; IEC; UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | GOLD ALLOY | PANEL MOUNT | 8 | TUBE | 2 FORM C | IP67/RT5 | NO | SOLDER/QUICK CONNECT | 5.7 mm | 5.8 mm | 10 mm | 10 X 5.7 X 5.8 | 0.003200406400812802 inch | 0.75 g | TE CONNECTIVITY LTD | unknown | TE Connectivity | ROHS COMPLIANT | ||||||||
|
4-1393789-5
TE Connectivity
|
$1.2305 | Yes | Yes | Active | 12 V | 450 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 12 mA | 26.15 V | 1.2 V | 12 V | 12 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.9 mm | 14.6 mm | 14.6mm x 7.2mm x 9.9mm | 2.8 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ROHS COMPLIANT | |||||
|
1422006-1
TE Connectivity
|
$1.2311 | Yes | Active | 5 V | 200 mW | 125 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 40 mA | 10.1 V | 500 mV | 5 V | 5 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1500 Vrms | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.9 mm | 14.6 mm | 14.6mm x 7.2mm x 9.9mm | 2.8 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ROHS COMPLIANT | |||||||
|
5-1393788-5
TE Connectivity
|
$1.3314 | Yes | Yes | Active | 5 V | 682 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 28 mA | 3.75 V | 500 mV | 5 V | 5 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | e4 | -40 °C | 85 °C | AC/DC | NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | RT3 | NO | Gold (Au) | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | TYCO ELECTRONICS CII | unknown | EAR99 | 8536.49.00.50 | TE Connectivity | ||||
|
5-1393788-8
TE Connectivity
|
$1.3566 | Yes | Yes | Active | 24 V | 682 mW | 4.114 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 6 mA | 52.3 V | 2.4 V | 24 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | GOLD | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ROHS COMPLIANT |