Parametric results for: ARA200A1HX under RF Relays

Filter Your Search

1 - 10 of 109,253 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
V23079C1108B301
TE Connectivity
$0.6866 Yes Active 1.65 W 128 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC 23 mA 2.25 V 300 mV 24 V 3 V 2A@250VAC 2A@220VDC 1500 Vrms 1000 Vrms -0.27 dB 1 GΩ -20.7 dB 8 ms 8 ms 16 ms 1.4 CSA; UL -40 °C 85 °C AC/DC NICKEL PANEL MOUNT BOX 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 15mm x 7.5mm x 9.9mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
V23079G2006B301
TE Connectivity
$0.7103 Yes Active 9 V 845 mW 578 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 16 mA 6.75 V 900 mV 9 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.27 dB 1 GΩ -20.7 dB 8 ms 9 ms 17 ms 1.4 CSA; UL -40 °C 85 °C AC/DC NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 9.9 mm 14.6 mm 15mm X 7.5mm X 9.9mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
V23079G2001B301
TE Connectivity
$0.7760 Yes Active 5 V 300 mW 178 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 28 mA 3.75 V 500 mV 5 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.27 dB 1000 GΩ -20.7 dB 8 ms 9 ms 17 ms 1.4 CSA; UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD SURFACE MOUNT-STRAIGHT 10 TR 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 9.9 mm 14.6 mm 15mm X 7.5mm X 9.9mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
2-1462037-3
TE Connectivity
$0.8025 Yes Yes Active 12 V 140 mW 1.029 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE 12 mA 9 V 1.2 V 12 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1800 Vrms 750 Vrms 60 W Random -0.33 dB 1000 GΩ -18.8 dB 8 ms 10 ms 18 ms 1.49 UL -40 °C 85 °C AC/DC LEAD RUTHENIUM GOLD ALLOY PANEL MOUNT 8 TR 2 FORM C IP67/RT5 NO SOLDER/QUICK CONNECT 6 mm 5.65 mm 10 mm 10 X 6 X 5.65 0.75 g TE CONNECTIVITY LTD compliant EAR99 8536.49.00.50 TE Connectivity
1462037-1
TE Connectivity
$0.9646 Yes Yes Active 3 V 140 mW 64 Ω 2 A 250 V 220 V 2 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 47 mA 2.25 V 300 mV 3 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1800 Vrms 750 Vrms Random 1000 GΩ 8 ms 6 ms UL; VDE -40 °C 85 °C AC/DC LEAD RUTHENIUM GOLD PANEL MOUNT 8 TR 2 FORM C HERMETICALLY SEALED; RT5 NO SOLDER/QUICK CONNECT 6 mm 5.65 mm 10 mm 10 X 6 X 5.65 0.75 g TE CONNECTIVITY LTD compliant EAR99 8536.49.00.50 TE Connectivity
V23079A2011B301
TE Connectivity
$0.9775 Yes Active 400 mW 145 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 31 mA 3.375 V 450 mV 24 V 4.5 V 2A@250VAC 2A@220VDC 1500 Vrms 1000 Vrms -0.27 dB 1000 GΩ -20.7 dB 8 ms 9 ms 17 ms 1.4 CSA; UL -40 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT BOX 2 FORM A IP67 NO SOLDER/QUICK CONNECT 7.2 mm 9.5 mm 14.6 mm 15mm X 7.5mm X 9.5mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
V23079G1005B301
TE Connectivity
$1.0000 Yes Active 24 V 647 mW 4.114 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 6 mA 18 V 2.4 V 220 V 24 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.27 dB 1 GΩ -20.7 dB 8 ms 9 ms 17 ms 1.4 CSA; UL -40 °C 85 °C AC/DC NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 15mm X 7.5mm X 10.4mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
V23105A5476A201
TE Connectivity
$1.0000 Yes Obsolete 12 V 515 mW 280 Ω 3 A 250 V 220 V 3 A DPDT MOMENTARY RF RELAY AC/DC ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ 43 mA 12 V 3A@250VAC 3A@220VDC 100 mΩ 60 W Random -0.27 dB 1 GΩ -20.7 dB 11 ms 9 ms 20 ms 1.4 CUL; CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm X 10.8mm 0.003200406400812802 inch TE CONNECTIVITY LTD compliant TE Connectivity
V23079H1206B301
TE Connectivity
$1.0000 Yes Active 9 V 720 mW 578 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC 16 mA 6.75 V 900 mV 48 V 9 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.27 dB 1 GΩ -20.7 dB 8 ms 8 ms 16 ms 1.4 CSA; UL -40 °C 85 °C AC/DC NICKEL TITANIUM GOLD PANEL MOUNT 10 TR 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 15mm X 7.5mm X 10.4mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
D3004
TE Connectivity
$1.0000 Yes Transferred 140 mW 145 Ω 2 A 250 V 125 V 2 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 31 mA 3.15 V 450 mV 4.5 V 2A@250VAC 2A@125VDC -0.25 dB -22.3 dB 9 ms 9 ms 18 ms 1.07 CECC; CSA; UL -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX; TUBE IP67 NO SOLDER 9 mm 5 mm 14 mm 14mm X 9mm X 5mm TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99 8536.49.00.50 TE Connectivity