Filter Your Search
1 - 10 of 109,253 results
|
V23079C1108B301
TE Connectivity
|
$0.6866 | Yes | Active | 1.65 W | 128 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 23 mA | 2.25 V | 300 mV | 24 V | 3 V | 2A@250VAC | 2A@220VDC | 1500 Vrms | 1000 Vrms | -0.27 dB | 1 GΩ | -20.7 dB | 8 ms | 8 ms | 16 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | NICKEL | PANEL MOUNT | BOX | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.8 mm | 14.5 mm | 15mm x 7.5mm x 9.9mm | 2.8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||||||||||||||||
|
V23079B1218B301
TE Connectivity
|
$0.8453 | Yes | Active | 2.4 V | 140 mW | 41 Ω | 2 A | 250 V | 220 V | 2 A | DPDT | LATCHED | RF RELAY | DC | VSWR MAX AT 900 MHz | 58 mA | 1.8 V | 1.8 V | 2A@250VAC | 2A@220VDC | 50 mΩ | Random | 1 GΩ | 7 ms | 7 ms | 14 ms | 1.4 | CUL; UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | THROUGH HOLE-STRAIGHT | 10 | BOX | 2 FORM C | RT3 | NO | SOLDER | 7.2 mm | 9.8 mm | 14.5 mm | 14.5mm x 7.2mm x 9.8mm | 0.002999745999491999 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
V23079A2011B301
TE Connectivity
|
$0.9775 | Yes | Active | 400 mW | 145 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 31 mA | 3.375 V | 450 mV | 24 V | 4.5 V | 2A@250VAC | 2A@220VDC | 1500 Vrms | 1000 Vrms | -0.27 dB | 1000 GΩ | -20.7 dB | 8 ms | 9 ms | 17 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX | 2 FORM A | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.5 mm | 14.6 mm | 15mm X 7.5mm X 9.5mm | 2.8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | |||||||||||||||
|
V23079H1206B301
TE Connectivity
|
$1.0000 | Yes | Active | 9 V | 720 mW | 578 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 16 mA | 6.75 V | 900 mV | 48 V | 9 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | -0.27 dB | 1 GΩ | -20.7 dB | 8 ms | 8 ms | 16 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | NICKEL TITANIUM | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 15mm X 7.5mm X 10.4mm | 2.8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | |||||||||
|
6-1462037-5
TE Connectivity
|
$1.0000 | Yes | Active | 100 mW | 810 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | LOW PROFILE | 11 mA | 6.75 V | -6.75 V | 9 V | 2A@250VAC | 2A@220VDC | 1800 Vrms | 750 Vrms | 60 W | -0.03 dB | 1000 GΩ | -37 dB | 8 ms | 8 ms | 16 ms | 1.49 | CECC; CSA; IEC; UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | PANEL MOUNT | TR | 2 FORM C | IP67/RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||||||
|
1393777-2
TE Connectivity
|
$1.0000 | Yes | Obsolete | 9 V | 68 mW | 1.2 kΩ | 1 A | 150 V | 125 V | 1 A | 100 MHz | 900 MHz | 1000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 8 mA | 6.75 V | 6.75 V | 9 V | 1A@150VAC | 1A@125VDC | 50 mΩ | 1500 Vrms | 500 Vrms | -0.12 dB | -30 dB | 2 ms | 2 ms | 10 ms | 1.75 | CSA; UL | -40 °C | 85 °C | AC/DC | LEAD NICKEL | PANEL MOUNT | 6 | TR | 1 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.8 mm | 8 mm | 13.4 mm | 13.4mm x 7.75mm x 8mm | 2 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | |||||||||||||||
|
V23079D2006B301
TE Connectivity
|
$1.0000 | Yes | Active | 9 V | 150 mW | 578 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 16 mA | 6.75 V | 900 mV | 9 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | -0.27 dB | 1000 GΩ | -20.7 dB | 8 ms | 9 ms | 17 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.9 mm | 14.6 mm | 15mm X 7.5mm X 9.9mm | 2.8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | |||||||||
|
V23026B1103B201
TE Connectivity
|
$1.0000 | Yes | Yes | Obsolete | 150 mW | 1.5 kΩ | 1 A | 150 V | 125 V | 1 A | 100 MHz | 900 MHz | 100000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | 10 mA | 11.25 V | 1.5 V | 15 V | 1A@150VAC | 1A@125VDC | -1.9 dB | -18 dB | 1 ms | 1 ms | 2 ms | 1.75 | CSA; UL | -40 °C | 70 °C | AC/DC | LEAD NICKEL | PANEL MOUNT | TUBE | 1 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.6 mm | 6.9 mm | 13 mm | 13mm x 7.6mm x 6.9mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||||||||||||||||||
|
ARS16Y03Z
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 400 mW | 22.5 Ω | 30 V | 500 mA | 3 GHz | 300000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | 50 Ω | 133 mA | 2.25 V | 2.25 V | 3 V | .5A@30VDC | 1 W | 0.4 dB | 30 dB | 10 ms | 6 ms | 16 ms | 1.4 | e4 | -40 °C | 70 °C | DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Gold (Au) | SOLDER | 8.6 mm | 8 mm | 14 mm | 14mm x 8.6mm x 8mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | Panasonic | |||||||||||||||||||||||||
|
5-1393789-5
TE Connectivity
|
$1.0000 | Yes | Active | 4.5 V | 655 mW | 145 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 31 mA | 9.8 V | 450 mV | 12 V | 4.5 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.9 mm | 14.6 mm | 14.6mm x 7.2mm x 9.9mm | 2.8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity |