Filter Your Search
21 - 30 of 109,253 results
|
5-1393789-1
TE Connectivity
|
$1.0887 | Yes | Active | 12 V | 893 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 12 mA | 26.15 V | 1.2 V | 12 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | GOLD | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.9 mm | 14.6 mm | 14.6mm x 7.2mm x 9.9mm | 2.8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | |||||||
|
IM43NS
TE Connectivity
|
$1.1560 | Yes | Active | 5 V | 100 mW | 250 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | LOW PROFILE | 20 mA | 3.75 V | -3.75 V | 5 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1800 Vrms | 750 Vrms | 60 W | Random | -0.03 dB | 1000 GΩ | -37 dB | 8 ms | 8 ms | 16 ms | 1.49 | CECC; CSA; IEC; UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | GOLD ALLOY | PANEL MOUNT | 8 | TUBE | 2 FORM C | IP67/RT5 | NO | SOLDER/QUICK CONNECT | 5.7 mm | 5.8 mm | 10 mm | 10 X 5.7 X 5.8 | 0.003200406400812802 inch | 0.75 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | TE Connectivity | ||||||||
|
1-1462037-4
TE Connectivity
|
$1.1821 | Yes | Yes | Active | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE | 28 mA | 3.75 V | 500 mV | 5 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1800 Vrms | 750 Vrms | 60 W | Random | -0.33 dB | 1000 GΩ | -18.8 dB | 8 ms | 10 ms | 18 ms | 1.49 | UL | e4 | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | GOLD ALLOY | PANEL MOUNT | 8 | TR | 2 FORM C | IP67/RT5 | NO | Gold (Au) | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | |||||
|
3-1393789-7
TE Connectivity
|
$1.1895 | Yes | Yes | Active | 200 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 12 mA | 26.15 V | 1.2 V | 5 V | 12 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 1000 Vrms | 60 W | -0.02 dB | 1000 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | e4 | -40 °C | 85 °C | AC/DC | RUTHENIUM | PANEL MOUNT | BOX | 2 FORM C | IP67/RT3 | NO | Gold (Au) | SOLDER/QUICK CONNECT | 7.2 mm | 9.5 mm | 14.6 mm | 14.6mm x 7.2mm x 9.5mm | 2.8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||||||||||
|
1-1462037-6
TE Connectivity
|
$1.2008 | Yes | Yes | Active | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE | 28 mA | 3.75 V | 500 mV | 5 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1800 Vrms | 750 Vrms | 60 W | Random | -0.03 dB | 1000 GΩ | -37 dB | 8 ms | 10 ms | 18 ms | 1.49 | UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | GOLD ALLOY | PANEL MOUNT | 8 | TR | 2 FORM C | IP67/RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||||||
|
9-1462038-9
TE Connectivity
|
$1.2030 | Yes | Yes | Active | 140 mW | 178 Ω | 5 A | 250 V | 220 V | 5 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE | 28 mA | 3.75 V | 500 mV | 5 V | 5A@250VAC | 5A@220VDC | 60 W | -0.03 dB | -37 dB | 8 ms | 10 ms | 18 ms | 1.49 | UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | BOX; TAPE AND REEL | IP67/RT5 | NO | SOLDER | 6 mm | 5.65 mm | 10 mm | 10mm x 6mm x 5.65mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | |||||||||||||||||||
|
4-1393789-5
TE Connectivity
|
$1.2179 | Yes | Yes | Active | 12 V | 450 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 12 mA | 26.15 V | 1.2 V | 12 V | 12 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.9 mm | 14.6 mm | 14.6mm x 7.2mm x 9.9mm | 2.8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | |||||
|
1-1462037-1
TE Connectivity
|
$1.2764 | Yes | Yes | Active | 140 mW | 145 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE | 31 mA | 3.38 V | 450 mV | 4.5 V | 5A@250VAC | 5A@220VDC | 1800 Vrms | 750 Vrms | 60 W | -0.03 dB | 1000 GΩ | -37 dB | 8 ms | 10 ms | 18 ms | 1.49 | UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | PANEL MOUNT | TR | 2 FORM C | IP67/RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | |||||||||||||
|
3-1393789-5
TE Connectivity
|
$1.3240 | Yes | Yes | Active | 200 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 28 mA | 10.9 V | 500 mV | 5 V | 5 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 1000 Vrms | 60 W | -0.02 dB | 1000 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | RUTHENIUM | PANEL MOUNT | BOX | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.5 mm | 14.6 mm | 14.6mm x 7.2mm x 9.5mm | 2.8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||||||||||||
|
0-1393793-5
TE Connectivity
|
$1.3700 | Obsolete | 200 mW | 45 Ω | 500 mA | 125 V | 30 V | 1 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | 67 mA | 2.1 V | 150 mV | 3 V | .5A@125VAC | 1A@30VDC | 60 W | -0.97 dB | -14.2 dB | 11 ms | 9 ms | 11 ms | 1.31 | UL | -25 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | IP67/RT3 | NO | SOLDER | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm x 11mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |