Filter Your Search
51 - 60 of 109,253 results
|
1422002-9
TE Connectivity
|
$1.7502 | Yes | Active | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 28 mA | 10.9 V | 3.75 V | 5 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 1000 Vrms | -0.02 dB | -39 dB | 7 ms | 7 ms | 14 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.5 mm | 14.6 mm | 14.6mm X 7.2mm X 9.5mm | 2.8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||||||||||||||||
|
7-1393788-6
TE Connectivity
|
$1.7560 | Yes | Active | 727 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 28 mA | 10.9 V | 500 mV | 24 V | 5 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 1000 Vrms | 60 W | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | NICKEL | PANEL MOUNT | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | |||||||||||||
|
5-1462037-6
TE Connectivity
|
$1.8036 | Yes | Active | 100 mW | 203 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | LOW PROFILE | 22 mA | 3.38 V | -3.38 V | 4.5 V | 2A@250VAC | 2A@220VDC | 1800 Vrms | 750 Vrms | 60 W | -0.03 dB | 1000 GΩ | -37 dB | 8 ms | 8 ms | 16 ms | 1.49 | CECC; CSA; IEC; UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | PANEL MOUNT | TUBE | 2 FORM C | IP67/RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||
|
1393793-6
TE Connectivity
|
$1.8222 | Yes | Obsolete | 5 V | 400 mW | 62 Ω | 3 A | 250 V | 220 V | 3 A | DPDT | MOMENTARY | RF RELAY | AC/DC | ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ | 80 mA | 3.5 V | 250 mV | 5 V | 3A@250VAC | 3A@220VDC | 100 mΩ | 60 W | Random | -0.27 dB | 1 GΩ | -20.7 dB | 11 ms | 9 ms | 20 ms | 1.4 | CUL; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm X 10.8mm | 0.003200406400812802 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
3-1393789-5
TE Connectivity
|
$1.8282 | Yes | Yes | Active | 200 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 28 mA | 10.9 V | 500 mV | 5 V | 5 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 1000 Vrms | 60 W | -0.02 dB | 1000 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | RUTHENIUM | PANEL MOUNT | BOX | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.5 mm | 14.6 mm | 14.6mm x 7.2mm x 9.5mm | 2.8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||||||||||||
|
V23079A1001B301
TE Connectivity
|
$1.8500 | Yes | Active | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 28 mA | 3.75 V | 500 mV | 5 V | 2A@250VAC | 2A@220VDC | 1500 Vrms | 1000 Vrms | Random | -0.27 dB | 1000 GΩ | -20.7 dB | 8 ms | 9 ms | 17 ms | 1.4 | CSA; UL | e4 | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 8 | BOX | 2 FORM C | IP67 | NO | Gold (Au) | SOLDER/QUICK CONNECT | 7.2 mm | 9.8 mm | 14.5 mm | 15mm x 7.5mm x 9.9mm | 0.003200406400812802 inch | 2.8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||||||||
|
V23079G2003B301
TE Connectivity
|
$1.8559 | Yes | Active | 12 V | 893 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 12 mA | 9 V | 1.2 V | 12 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | -0.27 dB | 1 GΩ | -20.7 dB | 8 ms | 9 ms | 17 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | GOLD | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.9 mm | 14.6 mm | 15mm x 7.5mm x 9.9mm | 2.8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||||||||
|
6-1462037-2
TE Connectivity
|
$1.8563 | Yes | Active | 100 mW | 360 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 17 mA | 4.5 V | -4.5 V | 6 V | 2A@250VAC | 2A@220VDC | 1800 Vrms | 750 Vrms | 60 W | -0.03 dB | 1000 GΩ | -37 dB | 8 ms | 8 ms | 16 ms | 1.49 | CECC; CSA; IEC; UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | PANEL MOUNT | TR | 2 FORM C | IP67/RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||
|
6-1462037-1
TE Connectivity
|
$1.8563 | Yes | Active | 100 mW | 360 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | LOW PROFILE | 17 mA | 4.5 V | -4.5 V | 6 V | 2A@250VAC | 2A@220VDC | 1800 Vrms | 750 Vrms | 60 W | -0.03 dB | 1000 GΩ | -37 dB | 8 ms | 8 ms | 16 ms | 1.49 | CECC; CSA; IEC; UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | PANEL MOUNT | TUBE | 2 FORM C | IP67/RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||
|
1-1462038-5
TE Connectivity
|
$1.8662 | Yes | Active | 140 mW | 579 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE | 16 mA | 6.75 V | 900 mV | 9 V | 2A@250VAC | 2A@220VDC | 1800 Vrms | 750 Vrms | 60 W | -0.03 dB | 1000 GΩ | -37 dB | 8 ms | 10 ms | 18 ms | 1.49 | CECC; CSA; IEC; UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | PANEL MOUNT | TUBE | 2 FORM C | IP67/RT5 | NO | SOLDER/QUICK CONNECT | 5.7 mm | 5.8 mm | 10 mm | 10 X 5.7 X 5.8 | 0.75 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity |