Filter Your Search
1 - 10 of 261,945 results
|
OJ-SS-124HM,000
TE Connectivity
|
$0.2229 | Yes | Active | 450 mW | 1.28 kΩ | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 16.8 V | 1.2 V | 24 V | 10A@250VAC | 10A@28VDC | 4000 Vrms | 750 Vrms | 10 ms | 4 ms | CSA; TUV; UL; VDE | 50 °C | 70 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | BOX; TRAY | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | 9 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||
|
SRD-SH-112DM
Sanyou Relays
|
$0.2248 | Contact Manufacturer | 360 mW | 400 Ω | 15 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 600 mV | 12 V | 15A@277VAC | Random | 8 ms | 5 ms | CQC; CUL; IEC; TUV; UL; VDE | -40 °C | 105 °C | AC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | EXPLOSION PROOF; WATER PROOF | NO | SOLDER | 15.4 mm | 15.5 mm | 19.6 mm | 19.6mm x 15.4mm x 15.5mm | 0.003500127000254001 inch | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | ||||||||||||||||
|
SRD-S-112DM
Sanyou Relays
|
$0.2579 | Contact Manufacturer | 360 mW | 400 Ω | 15 A | 250 V | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 600 mV | 12 V | 15A@250VAC | 8 ms | 5 ms | CQC; CUL; TUV; UL | -40 °C | 105 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.4 mm | 15.5 mm | 19.6 mm | 19.6mm X 15.4mm X 15.5mm | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | ||||||||||||||||||||||
|
SRD-S-124DM
Sanyou Relays
|
$0.2645 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SRD-S-112DM-F-C1
Sanyou Relays
|
$0.2676 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | SANYOU | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SRD-S-124DM-F-C1
Sanyou Relays
|
$0.2796 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | SANYOU | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SRD-SH-124DM
Sanyou Relays
|
$0.2796 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SRD-S-124D4
Sanyou Relays
|
$0.2796 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SRD-S-112D4
Sanyou Relays
|
$0.2909 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SJ-S-124DMH
Sanyou Relays
|
$0.3342 | Contact Manufacturer | 24 V | 450 mW | 1.28 kΩ | 12 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 18 V | 1.2 V | 31.2 V | 3324VA@277VAC | 12A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CUL; TUV; UL; VDE | -40 °C | 105 °C | AC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 10.2 mm | 15.5 mm | 18.2 mm | 18.2mm x 10.2mm x 15.5mm | 0.0038100076200152403 inch | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | SANYOU |