Parametric results for: M6106/38-003 under Power/Signal Relays

Filter Your Search

1 - 10 of 261,945 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OJ-SS-124HM,000
TE Connectivity
$0.2231 Yes Active 450 mW 1.28 kΩ 10 A 277 V 30 V 10 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 19 mA 16.8 V 1.2 V 24 V 10A@250VAC 10A@28VDC 4000 Vrms 750 Vrms 10 ms 4 ms CSA; TUV; UL; VDE 50 °C 70 °C AC/DC SILVER CADMIUM OXIDE PANEL MOUNT BOX; TRAY 1 FORM A NO SOLDER/QUICK CONNECT 10.2 mm 14.7 mm 18.2 mm 18.2mm x 10.2mm x 14.7mm 9 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
SRD-SH-112DM
Sanyou Relays
$0.2248 Contact Manufacturer 360 mW 400 Ω 15 A 277 V 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 600 mV 12 V 15A@277VAC Random 8 ms 5 ms CQC; CUL; IEC; TUV; UL; VDE -40 °C 105 °C AC Silver Alloy THROUGH HOLE-STRAIGHT 4 1 FORM A EXPLOSION PROOF; WATER PROOF NO SOLDER 15.4 mm 15.5 mm 19.6 mm 19.6mm x 15.4mm x 15.5mm 0.003500127000254001 inch SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
SRD-S-112DM
Sanyou Relays
$0.2579 Contact Manufacturer 360 mW 400 Ω 15 A 250 V 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 600 mV 12 V 15A@250VAC 8 ms 5 ms CQC; CUL; TUV; UL -40 °C 105 °C AC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 15.4 mm 15.5 mm 19.6 mm 19.6mm X 15.4mm X 15.5mm SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
SRD-S-124DM
Sanyou Relays
$0.2645 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
SRD-S-112DM-F-C1
Sanyou Relays
$0.2676 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown SANYOU
SRD-S-124DM-F-C1
Sanyou Relays
$0.2796 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown SANYOU
SRD-SH-124DM
Sanyou Relays
$0.2796 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
SRD-S-124D4
Sanyou Relays
$0.2796 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
SRD-S-112D4
Sanyou Relays
$0.2909 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
MC25120
SPC Multicomp
$0.3083 Active POWER/SIGNAL RELAY SPC TECHNOLOGY/ MULTICOMP unknown EAR99