Parametric results for: 61F-GP-N8Y under Power/Signal Relays

Filter Your Search

1 - 10 of 263,565 results

All Filters
|
535.71512.6 77520.35535.71
-
576.7523415976.7
-
8.51127.78.51386898127.7
-
0.0030.60.0030.3 0150.6
-
0.0040.30.0040.1520.2260.3
-
4.82644.870134199264
-
0.9782.50.9721426282.5
-
0.252160.2554108162216
-
0.08180.089.0413.5218
-
1811 000182 7645 5098 25511 000
-
68886227447668888
-
1.52501.564126188250
-
1.52771.570139208277
-
0.051 0000.052505007501 000
-
0.011 0000.012505007501 000
-
0.01100 0000.0125 00050 00075 000100 000
-
3.525 0003.56 25312 50218 75125 000
-
0.2735 0000.278 75017 50026 25035 000
-
5008 0005002 3754 2506 1258 000
-
1755 0001751 3812 5883 7945 000
-
1001 000 000 000100250 000 075500 000 050750 000 0251 000 000 000
-
-0.27-0.03-0.27-0.21-0.15-0.09-0.03
-
10 00010 000 000 000 00010 0002 500 000 007 5005 000 000 005 0007 500 000 002 50010 000 000 000 000
-
-37-20.7-37-33-29-25-20.7
-
4006 0004001 8003 2004 6006 000
-
01000255075100
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
OJ-SS-124HM,000
TE Connectivity
SRD-SH-112DM
Sanyou Relays
SRD-S-112DM
Sanyou Relays
SRD-S-124DM
Sanyou Relays
SRD-S-112DM-F-C1
Sanyou Relays
OJE-SS-124LMH,000
TE Connectivity
SRD-S-124DM-F-C1
Sanyou Relays
SRD-SH-124DM
Sanyou Relays
SRD-S-124D4
Sanyou Relays
SRD-S-112D4
Sanyou Relays
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Coil Power
Coil Resistance
Contact Current(AC)-Max
Contact Voltage(AC)-Max
Contact Voltage(DC)-Max
Contact Current(DC)-Max
Electrical Life Relay Function
Relay Action
Relay Type
Coil/Input Supply Type
Coil Current(DC)-Max
Coil Operate Voltage(DC)
Coil Release Voltage(DC)
Coil Voltage(DC)-Max
Contact (AC) Max Rating R Load
Contact (DC) Max Rating R Load
Dielectric Strength Between Coil and Contacts
Dielectric Strength Between Open Contacts
Input Switching Control Type
Operate Time
Release Time
Reference Standard
Operating Temperature-Min
Operating Temperature-Max
Contact/Output Supply Type
End Contact Material
Mounting Feature
Number of Terminals
Packing Method
Relay Form
Sealing
Surface Mount
Termination Type
Body Breadth
Body Height
Body Length or Diameter
Physical Dimension
Terminal Length
Weight
Ihs Manufacturer
Package Description
Reach Compliance Code
Samacsys Manufacturer
ECCN Code
Yes Active 450 mW 1.28 kΩ 10 A 277 V 30 V 10 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 19 mA 16.8 V 1.2 V 24 V 10A@250VAC 10A@28VDC 4000 Vrms 750 Vrms 10 ms 4 ms CSA; TUV; UL; VDE 50 °C 70 °C AC/DC SILVER CADMIUM OXIDE PANEL MOUNT BOX; TRAY 1 FORM A NO SOLDER/QUICK CONNECT 10.2 mm 14.7 mm 18.2 mm 18.2mm x 10.2mm x 14.7mm 9 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
Contact Manufacturer 360 mW 400 Ω 15 A 277 V 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 600 mV 12 V 15A@277VAC Random 8 ms 5 ms CQC; CUL; IEC; TUV; UL; VDE -40 °C 105 °C AC Silver Alloy THROUGH HOLE-STRAIGHT 4 1 FORM A EXPLOSION PROOF; WATER PROOF NO SOLDER 15.4 mm 15.5 mm 19.6 mm 19.6mm x 15.4mm x 15.5mm 0.003500127000254001 inch SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
Contact Manufacturer 360 mW 400 Ω 15 A 250 V 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 600 mV 12 V 15A@250VAC 8 ms 5 ms CQC; CUL; TUV; UL -40 °C 105 °C AC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 15.4 mm 15.5 mm 19.6 mm 19.6mm X 15.4mm X 15.5mm SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown SANYOU
Yes Active 200 mW 2.88 kΩ 8 A 277 V 30 V 8 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 8 mA 18 V 1.2 V 24 V 8A@250VAC 8A@28VDC 3000 Vrms 750 Vrms 15 ms 4 ms CSA; TUV; UL; VDE 50 °C 70 °C AC/DC SILVER NICKEL PANEL MOUNT 1 FORM A NO SOLDER/QUICK CONNECT 10.2 mm 14.7 mm 18.2 mm 18.2mm x 10.2mm x 14.7mm 9 g TE CONNECTIVITY LTD ROHS COMPLIANT not_compliant TE Connectivity
Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown SANYOU
Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
Compare
OJ-SS-124HM,000
TE Connectivity
$0.2229 Buy Yes Active 450 mW 1.28 kΩ 10 A 277 V 30 V 10 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 19 mA 16.8 V 1.2 V 24 V 10A@250VAC 10A@28VDC 4000 Vrms 750 Vrms 10 ms 4 ms CSA; TUV; UL; VDE 50 °C 70 °C AC/DC SILVER CADMIUM OXIDE PANEL MOUNT BOX; TRAY 1 FORM A NO SOLDER/QUICK CONNECT 10.2 mm 14.7 mm 18.2 mm 18.2mm x 10.2mm x 14.7mm 9 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
SRD-SH-112DM
Sanyou Relays
$0.2248 Buy Contact Manufacturer 360 mW 400 Ω 15 A 277 V 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 600 mV 12 V 15A@277VAC Random 8 ms 5 ms CQC; CUL; IEC; TUV; UL; VDE -40 °C 105 °C AC Silver Alloy THROUGH HOLE-STRAIGHT 4 1 FORM A EXPLOSION PROOF; WATER PROOF NO SOLDER 15.4 mm 15.5 mm 19.6 mm 19.6mm x 15.4mm x 15.5mm 0.003500127000254001 inch SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
SRD-S-112DM
Sanyou Relays
$0.2579 Buy Contact Manufacturer 360 mW 400 Ω 15 A 250 V 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 600 mV 12 V 15A@250VAC 8 ms 5 ms CQC; CUL; TUV; UL -40 °C 105 °C AC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 15.4 mm 15.5 mm 19.6 mm 19.6mm X 15.4mm X 15.5mm SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
SRD-S-124DM
Sanyou Relays
$0.2645 Buy Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
SRD-S-112DM-F-C1
Sanyou Relays
$0.2676 Buy Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown SANYOU
OJE-SS-124LMH,000
TE Connectivity
$0.2727 Buy Yes Active 200 mW 2.88 kΩ 8 A 277 V 30 V 8 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 8 mA 18 V 1.2 V 24 V 8A@250VAC 8A@28VDC 3000 Vrms 750 Vrms 15 ms 4 ms CSA; TUV; UL; VDE 50 °C 70 °C AC/DC SILVER NICKEL PANEL MOUNT 1 FORM A NO SOLDER/QUICK CONNECT 10.2 mm 14.7 mm 18.2 mm 18.2mm x 10.2mm x 14.7mm 9 g TE CONNECTIVITY LTD ROHS COMPLIANT not_compliant TE Connectivity
SRD-S-124DM-F-C1
Sanyou Relays
$0.2796 Buy Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown SANYOU
SRD-SH-124DM
Sanyou Relays
$0.2796 Buy Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
SRD-S-124D4
Sanyou Relays
$0.2796 Buy Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
SRD-S-112D4
Sanyou Relays
$0.2909 Buy Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown