Filter Your Search
61 - 70 of 261,945 results
|
SM-SH-124DM
Sanyou Relays
|
$0.7477 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | Relay: electromagnetic; SPST-NO; Ucoil: 24VDC; 30A; Series: GU; PCB | SANYOU | 2023-03-07 16:10:32 | 5.7 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SLA-S-124DMJ-F
Sanyou Relays
|
$0.7544 | Contact Manufacturer | POWER/SIGNAL RELAY | SLA | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | 5.7 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OJS-SH-112HMF,00000
TE Connectivity
|
$0.7716 | Yes | Active | TE CONNECTIVITY LTD | compliant | Power Relays, Standard, Monostable, DC, ... more | TE Connectivity | 2023-03-07 16:10:32 | 5.7 | RoHS 2 (2015/863/EU) | 2022-01-17 | DRC Conflict Free Undeterminable | CMRT V6.31 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SDT-S-109DMR2,000
TE Connectivity
|
$0.7723 | Yes | Obsolete | 250 mW | 324 Ω | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 28 mA | 6.75 V | 900 mV | 9 V | 10A@250VAC | 10A@30VDC | 15 ms | 5 ms | CQC; TUV; UL; VDE | 50 °C | 70 °C | AC/DC | SILVER TIN OXIDE | PANEL MOUNT | BOX; TRAY; TUBE | 1 FORM A | RT2; RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 25 mm | 24 mm | 24mm x 10mm x 25mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | 2019-10-29 15:45:00 | 5.7 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free Undeterminable | CMRT V6.22 | ROHS COMPLIANT | Commercial: +50C to +70C | e | [object Object] | [object Object] | ||||||||||||||||||
|
OJS-SS-112HEF,00000
TE Connectivity
|
$0.7835 | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | 2022-06-30 02:28:48 | 5.7 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SLA-SH-112DMJ-F
Sanyou Relays
|
$0.7860 | Contact Manufacturer | POWER/SIGNAL RELAY | SLA | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | Relay: electromagnetic; SPST-NO; Ucoil: 12VDC; 30A; Series: SLA; THT | SANYOU | 2023-09-27 08:48:15 | 5.7 | [object Object],[object Object],[object ... more | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HF3FD/012-ZSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.7867 | Yes | Active | 12 V | 360 mW | 400 Ω | 10 A | 277 V | 30 V | 10 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 15.6 V | 2770VA@277VAC | 10A@277VAC | 300W@30VDC | 10A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | 5.7 | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.01 | Industrial: -40C to +105C | [object Object] | [object Object],[object Object],[object ... more | |||||||||||||||||
|
1-1393277-7
TE Connectivity
|
$0.7870 | Yes | Active | 1.6 W | 90 Ω | 30 A | 12 V | 12 V | 45 A | 200000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 133 mA | 6.9 V | 1.2 V | 12 V | 30A@12VAC | 45A@12VDC | 5 ms | 3 ms | EIA; EN; IEC | e3 | -40 °C | 105 °C | AC/DC | THROUGH HOLE-STRAIGHT | BULK | RT3 | NO | Tin (Sn) | SOLDER | 21.1 mm | 21.2 mm | 26.1 mm | 26.1mm x 21.1mm x 21.2mm | TE CONNECTIVITY LTD | compliant | EAR99 | TE CONNECTIVITY - 1-1393277-7 . - V23076A3001D142 | TE Connectivity | 2023-03-07 16:10:32 | 5.7 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free Undeterminable | CMRT V6.31 | ROHS COMPLIANT | Industrial: -40C to +105C | e | [object Object],[object Object] | 8536.41.00.05 | ||||||||||||||||
|
SLA-S-124DM-F
Sanyou Relays
|
$0.7897 | Contact Manufacturer | POWER/SIGNAL RELAY | SLA | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | 5.7 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OJ-SH-112LMH,095
TE Connectivity
|
$0.7898 | Yes | Active | 200 mW | 720 Ω | 3 A | 250 V | 28 V | 3 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 600 mV | 12 V | 3A@250VAC | 3A@28VDC | 15 ms | 4 ms | CSA; TUV; UL; VDE | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | 2021-05-09 10:55:46 | 5.7 | RoHS 2 (2015/863/EU) | 2018-01-15 | DRC Conflict Free Undeterminable | CMRT V6.31 | Commercial Extended: -30C to +80C | [object Object],[object Object],[object ... more | 8536.41.00.20 | 8(b) |