Filter Your Search
101 - 110 of 261,945 results
|
HF3FD/012-HTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.9049 | Yes | Active | 12 V | 360 mW | 400 Ω | 15 A | 277 V | 30 V | 15 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 15.6 V | 2770VA@277VAC | 15A@277VAC | 300W@30VDC | 15A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | |||||||||
|
OJS-SS-112HEF,00000
TE Connectivity
|
$0.9056 | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||
|
1461014-2
TE Connectivity
|
$0.9087 | Yes | Active | 200 mW | 2.88 kΩ | 8 A | 277 V | 30 V | 8 A | MOMENTARY | POWER/SIGNAL RELAY | 24 V | 4000 Vrms | 750 Vrms | 50 °C | 70 °C | SILVER CADMIUM OXIDE | PANEL MOUNT | BOX; TRAY | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 9 g | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||||||||||||
|
1721870-5
TE Connectivity
|
$0.9219 | Yes | Active | 200 mW | 720 Ω | 8 A | 277 V | 30 V | 8 A | MOMENTARY | POWER/SIGNAL RELAY | 12 V | 3000 Vrms | 750 Vrms | 50 °C | 70 °C | SILVER CADMIUM OXIDE | PANEL MOUNT | BOX; TRAY | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 9 g | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||||||||||||
|
SMF-S-112DBH
Sanyou Relays
|
$0.9248 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MC25113
SPC Multicomp
|
$0.9255 | Active | 360 mW | 576 Ω | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 8.4 V | 1.2 V | 12 V | 10A@250VAC | 10A@30VDC | 10 ms | 5 ms | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15.5 mm | 15.8 mm | 19 mm | 19mm x 15.5mm x 15.8mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||
|
1721538-5
TE Connectivity
|
$0.9283 | Yes | Active | 450 mW | 320 Ω | 10 A | 277 V | 30 V | 10 A | MOMENTARY | POWER/SIGNAL RELAY | 12 V | 4000 Vrms | 750 Vrms | 70 °C | 85 °C | SILVER TIN ALLOY | PANEL MOUNT | BOX; TRAY | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 9 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
OJ-SS-112HM2,000
TE Connectivity
|
$0.9283 | Yes | Active | 450 mW | 320 Ω | 10 A | 277 V | 30 V | 10 A | MOMENTARY | POWER/SIGNAL RELAY | 12 V | 4000 Vrms | 750 Vrms | 70 °C | 85 °C | SILVER TIN ALLOY | PANEL MOUNT | BOX; TRAY | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 9 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||
|
OJS-SH-112HEF,00000
TE Connectivity
|
$0.9337 | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||
|
HF32FA-G/005-HSL1
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.9400 | Active | 230 mW | 108 Ω | 10 A | 250 V | 15000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 46 mA | 3.75 V | 250 mV | 5 V | 10A@250VAC | 8 ms | 4 ms | CQC; CUL; UL; VDE | -40 °C | 85 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.1 mm | 12.7 mm | 17.6 mm | 17.6mm x 10.1mm x 12.7mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | EAR99 |