Filter Your Search
91 - 100 of 261,945 results
|
HF33F/024-HL3
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.8704 | Yes | Active | POWER/SIGNAL RELAY | e4 | GOLD | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
2-2071448-1
TE Connectivity
|
$0.8741 | Yes | Active | 360 mW | 70 Ω | 10 A | 277 V | 28 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 72 mA | 3.5 V | 500 mV | 5 V | 10A@277VAC | 10A@28VDC | Random | 10 ms | 5 ms | CUL; TUV; UL | -30 °C | 70 °C | AC/DC | Silver Zinc Oxide | THROUGH HOLE-STRAIGHT | 5 | BOX; TUBE | 1 FORM A | RT2 | NO | SOLDER | 15.5 mm | 15.8 mm | 19 mm | 19mm x 15.5mm x 15.8mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
4-1419128-6
TE Connectivity
|
$0.8782 | Yes | Active | 200 mW | 720 Ω | 3 A | 277 V | 30 V | 3 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 12 V | 3000 Vrms | 750 Vrms | CSA; TUV; UL; VDE | 85 °C | 90 °C | AC/DC | TUNGSTEN | PANEL MOUNT | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | 9 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||||
|
2071448-2
TE Connectivity
|
$0.8820 | Yes | Active | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SLA-SH-112DMJ-F-C1
Sanyou Relays
|
$0.8827 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OJS-SS-105HEF,00000
TE Connectivity
|
$0.8847 | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FTR-B4GB012Z-B05
FUJITSU Limited
|
$0.8886 | Yes | Active | 12 V | 100 mW | 1.44 kΩ | 250 mA | 250 V | 220 V | 140 mA | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 8 mA | 9 V | -9 V | 12 V | 62.5VA@250VAC | .25A@250VAC | 30W@220VDC | .14A@220VDC | 100 mΩ | Random | 1 GΩ | 3 ms | 3 ms | CSA; EN; IEC; UL | e4 | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | SURFACE MOUNT-STRAIGHT | 8 | TAPE AND REEL | 2 FORM C | PLASTIC SEALED | NO | Gold (Au) | SOLDER | 5.7 mm | 9.7 mm | 10.6 mm | 10.6mm x 5.7mm x 9.7mm | FUJITSU LTD | compliant | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | |||||||
|
FTR-B4GB4.5Z-B05
FUJITSU Limited
|
$0.8895 | Yes | Active | 6 V | 100 mW | 203 Ω | 250 mA | 250 V | 220 V | 140 mA | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 22 mA | 3.38 V | -3.38 V | 4.5 V | 62.5VA@250VAC | .25A@250VAC | 30W@220VDC | .14A@220VDC | 100 mΩ | Random | 1 GΩ | 3 ms | 3 ms | CSA; EN; IEC; UL | e4 | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | SURFACE MOUNT-STRAIGHT | 8 | TAPE AND REEL | 2 FORM C | PLASTIC SEALED | NO | Gold (Au) | SOLDER | 5.7 mm | 9.7 mm | 10.6 mm | 10.6mm x 5.7mm x 9.7mm | FUJITSU LTD | compliant | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | |||||||
|
PB114024
TE Connectivity
|
$0.8898 | Yes | Active | 360 mW | 1.6 kΩ | 10 A | 400 V | 100 V | 10 A | 1000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 2.4 V | 24 V | 10A@250VAC | 10A@100VDC | 2500 Vrms | 1000 Vrms | 35 ms | 35 ms | UL; VDE | 70 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 15 mm | 20 mm | 15 mm | 15mm x 15mm x 20mm | 5.4 g | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ROHS COMPLIANT | 8536.49.00.50 | ||||||||||||||
|
9-1419125-5
TE Connectivity
|
$0.8981 | Yes | Obsolete | 150 mW | 540 Ω | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 6.75 V | 900 mV | 9 V | 10A@250VAC | 10A@30VDC | 15 ms | 5 ms | CQC; TUV; UL; VDE | 50 °C | 70 °C | AC/DC | SILVER TIN OXIDE | PANEL MOUNT | TUBE | 1 FORM A | RT2; RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 25 mm | 24 mm | 24mm x 10mm x 25mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT |