Parametric results for: AZ943-1CH-48DE under Power/Signal Relays

Filter Your Search

21 - 30 of 261,945 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SRG-S-112D
Sanyou Relays
$0.5304 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
SRG-SH-124DM
Sanyou Relays
$0.5561 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
SRG-S-124D
Sanyou Relays
$0.5624 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
AZ943-1CH-5DE
American ZETTLER Inc
$0.5880 Yes Active 5 V 360 mW 70 Ω 15 A 277 V 30 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 72 mA 3.8 V 500 mV 11.2 V 2770VA@277VAC 15A@277VAC 280W@30VDC 10A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CUL; IEC 61810-1; TUV; UL; VDE e3 -40 °C 70 °C AC/DC SILVER TIN OXIDE THROUGH HOLE-STRAIGHT 5 BOX; TUBE 1 FORM C WATER PROOF NO TIN SOLDER 15.3 mm 15.7 mm 19 mm 19mm X 15.3mm X 15.7mm 0.0037084074168148335 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.20
1721531-1
TE Connectivity
$0.5912 Yes Obsolete 200 mW 125 Ω 5 A 250 V 30 V 5 A POWER/SIGNAL RELAY 5 V 1 GΩ 70 °C 85 °C SILVER NICKEL PANEL MOUNT TRAY 1 FORM A NO SOLDER/QUICK CONNECT 7 mm 15.01 mm 20.39 mm TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 TE Connectivity
HF3FA/012-HSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.5913 Yes Active 12 V 360 mW 400 Ω 15 A 277 V 28 V 15 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 1.2 V 15.6 V 2770VA@277VAC 15A@277VAC 280W@28VDC 15A@28VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CQC; CUL; IEC 60335-1; UL; VDE -40 °C 105 °C AC/DC SILVER TIN OXIDE THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.003200406400812802 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant
MC25114
SPC Multicomp
$0.5921 Active 360 mW 1.6 kΩ 10 A 250 V 30 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 15 mA 16.8 V 2.4 V 24 V 10A@250VAC 10A@30VDC 10 ms 5 ms -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 15.5 mm 15.8 mm 19 mm 19mm x 15.5mm x 15.8mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.41.00.20
ALQ1F06
Panasonic Electronic Components
$0.6044 Yes Active PANASONIC CORP unknown EAR99 8536.41.00.20 Panasonic
ALQ1F09
Panasonic Electronic Components
$0.6046 Yes Active PANASONIC CORP unknown EAR99 8536.41.00.20 Panasonic
SRG-SH-124D
Sanyou Relays
$0.6154 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown