Filter Your Search
1 - 10 of 99,336 results
|
PCJ-112D3M,301
TE Connectivity
|
$0.9751 | Yes | Obsolete | 12 V | 200 mW | 720 Ω | 3 A | 250 V | 30 V | 3 A | SPST | DC | 12 V | 3A@250VAC | 3A@30VDC | Random | 1 GΩ | UL; CSA; VDE; CQC | 70 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | 4 | 1 FORM A | NO | SOLDER/QUICK CONNECT | 7 mm | 15.01 mm | 20.39 mm | 20.4mm x 7mm x 15mm | 0.0034010668021336042 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | |||||||||||||||||||
|
40.51.7.048.5001
FINDER SpA
|
$1.0000 | Active | POWER/SIGNAL RELAY | FINDER SPA | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
9092-12-11
Coto Technology USA
|
$1.0000 | Yes | Active | 12 V | 750 Ω | 500 mA | 200 V | 200 V | 500 mA | DPST | MOMENTARY | DC | 9 V | 1 V | 15 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | Random | 1000 GΩ | 750 µs | 500 µs | e3 | -20 °C | 85 °C | AC/DC | 6 | 2 FORM A | HERMETICAL | MATTE TIN | SOLDER | 3.81 mm | 8.89 mm | 15.24 mm | 15.24mm x 3.81mm x 8.89mm | 0.003200406400812802 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | |||||||||||||||
|
9201-05-20
Coto Technology USA
|
$1.0000 | Yes | Active | 5 V | 100 mW | 250 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | LOW PROFILE, SHIELDED | 20 mA | 3.75 V | 400 mV | 6.5 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 400 µs | 100 µs | UL | e4 | -20 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | 6 | 1 FORM A | HERMETICALLY SEALED | NO | GOLD | SOLDER | 6.1 mm | 4.83 mm | 17.78 mm | 17.78mm x 6.1mm x 4.83mm | COTO TECHNOLOGY INC | unknown | EAR99 | 8536.41.00.60 | Coto Technology | ||||||||
|
9104-12-10
Coto Technology USA
|
$1.0000 | Yes | Active | 12 V | 500 Ω | 500 mA | 1 kV | 1 kV | 500 mA | 300000000 Cycle(s) | MOMENTARY | DC | 9 V | 1 V | 15 V | 0.5A@1000VAC | 10W@1000VDC | 0.5A@1000VDC | Random | 100 GΩ | 750 µs | 500 µs | UL | e3 | -20 °C | 85 °C | AC/DC | 4 | HERMETICAL | MATTE TIN | SOLDER | 6.22 mm | 8.13 mm | 24.13 mm | 24.13mm x 6.22mm x 8.13mm | 0.003098806197612395 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | |||||||||||||||
|
34.51.7.005.5019
FINDER SpA
|
$1.0000 | Active | 5 V | 170 mW | 130 Ω | 10 A | 400 V | 60000 Cycle(s) | SPDT | DC | 3.5 V | 7.5 V | 1500VA@400VAC | 10A@400VAC | Random | 5 ms | 3 ms | CSA; PCT; RINA; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | 5 | 1 FORM C | SOLDER | 5 mm | 15 mm | 28 mm | 28mm x 5mm x 15mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | ||||||||||||||||||||||
|
9201-05-00
Coto Technology USA
|
$1.0000 | Yes | Active | 5 V | 100 mW | 250 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | LOW PROFILE, SHIELDED | 20 mA | 3.75 V | 400 mV | 6.5 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 400 µs | 100 µs | UL | e4 | -20 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | 4 | 1 FORM A | HERMETICALLY SEALED | NO | GOLD | SOLDER | 6.1 mm | 4.83 mm | 20.32 mm | 20.32mm x 6.1mm x 4.83mm | COTO TECHNOLOGY INC | not_compliant | EAR99 | 8536.41.00.60 | Coto Technology | ||||||||
|
50.12.9.012.5000
FINDER SpA
|
$1.0000 | Active | 12 V | 700 mW | 205 Ω | 15 A | 400 V | 100000 Cycle(s) | DPDT | LATCHED | DC | 9 V | 14.4 V | 2000VA@400VAC | 15A@400VAC | Random | 10 ms | 4 ms | CSA; IMQ; PCT; UL | -40 °C | 70 °C | AC/DC | Silver Nickel | GOLD | 8 | SOLDER | 12.4 mm | 25 mm | 29 mm | 29mm x 12.4mm x 25mm | 0.005001270002540005 inch | FINDER SPA | compliant | EAR99 | ||||||||||||||||||||||
|
8L41-05-001
Coto Technology USA
|
$1.0000 | Yes | Active | 5 V | 200 Ω | 250 mA | 100 V | 100 V | 250 mA | SPDT | MOMENTARY | DC | 3.8 V | 500 mV | 6.5 V | 0.25A@100VAC | 3W@100VDC | 0.25A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | UL | e3 | -20 °C | 85 °C | AC/DC | 8 | 1 FORM C | HERMETICAL | MATTE TIN | SOLDER | 7.62 mm | 6.98 mm | 19.5 mm | 19.5mm x 7.62mm x 6.98mm | 0.003500127000254001 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | ||||||||||||||
|
2332-05-010
Coto Technology USA
|
$1.0000 | Yes | Yes | Active | 5 V | 175 Ω | 500 mA | 200 V | 200 V | 500 mA | DPST | MOMENTARY | DRY REED RELAY | DC | 3.8 V | 400 mV | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | Random | 1000 GΩ | 500 µs | 150 µs | e3 | -20 °C | 85 °C | AC/DC | 8 | 2 FORM A | HERMETICAL | MATTE TIN | SOLDER | 5.33 mm | 9.7 mm | 20.57 mm | 20.57mm x 5.33mm x 9.7mm | 0.0034010668021336042 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology |