Parametric results for: W388CPSOX-1 under Other Relays

Filter Your Search

1 - 10 of 99,336 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AZ9405-1C-24DEF
American ZETTLER Inc
$0.9834 Active 24 V 1.44 kΩ 10 A 277 V 30 V 10 A 100000 Cycle(s) SPDT LATCHED DC 1400VA@277VAC 10A@277VAC 150W@30VDC 10A@30VDC 100 mΩ Random 1 GΩ 10 ms 5 ms TUV; UL -40 °C 85 °C AC/DC Silver Tin Oxide 5 1 FORM C EPOXY SOLDER 9.9 mm 15.2 mm 19.8 mm 19.8mm x 9.9mm x 15.2mm 0.004000508001016002 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.20
JS1A-6V
Panasonic Electronic Components
$0.9900 Yes Obsolete PANASONIC CORP compliant EAR99
RT314024WG
TE Connectivity
$1.0000 Yes Obsolete 24 V 400 mW 1.44 kΩ 16 A 400 V 16 A SPDT LATCHED DC 16.8 V 2.4 V 24 V 4000VA@400VAC 16A@400VAC 5000 Vrms 1000 Vrms Random 8 ms 6 ms CQC; CSA; UL; VDE -40 °C 85 °C AC SILVER NICKEL PANEL MOUNT 8 BOX; TUBE 1 FORM C FLUX-TIGHT NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 0.003599187198374397 inch 14 g TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
JS1-B-5V-F-6K
Panasonic Electronic Components
$1.0569 Obsolete 5 V 69.4 Ω 10 A 250 V 30 V 5 A 100000 Cycle(s) SPDT DC 3.5 V 500 mV 6.5 V 2500VA@250VAC 10A@250VAC 150W@30VDC 5A@30VDC 100 mΩ Random 100 MΩ 10 ms 10 ms -40 °C 85 °C AC/DC Silver Tin Oxide 5 1 FORM C SOLDER 16 mm 16 mm 22 mm 22mm x 16mm x 16mm 0.0038989077978155958 inch PANASONIC CORP compliant EAR99 8536.41.00.20 Panasonic
PCJ-112D3M,301
TE Connectivity
$1.1237 Yes Obsolete 12 V 200 mW 720 Ω 3 A 250 V 30 V 3 A SPST DC 12 V 3A@250VAC 3A@30VDC Random 1 GΩ UL; CSA; VDE; CQC 70 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT 4 1 FORM A NO SOLDER/QUICK CONNECT 7 mm 15.01 mm 20.39 mm 20.4mm x 7mm x 15mm 0.0034010668021336042 inch TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 TE Connectivity
ORWH-SH-105D1F,000
TE Connectivity
$1.1726 Yes Active 5 V 360 mW 70 Ω 15 A 277 V 28 V 15 A SPST MOMENTARY POWER/SIGNAL RELAY DC 71 mA 71 mA 3.5 V 500 mV 5 V 10A@277VAC 10A@28VDC 1500 Vrms 750 Vrms Random 1 GΩ 10 ms 5 ms CSA; UL; TUV 70 °C 70 °C AC/DC SILVER ZINC OXIDE PANEL MOUNT 5 BOX; TRAY 1 FORM C SEALED TYPE NO SOLDER/QUICK CONNECT 15.5 mm 19.8 mm 19 mm 19mm x 15.5mm x 15.8mm 0.004000508001016002 inch 9.5 g TE CONNECTIVITY LTD compliant TE Connectivity
OJ-SS-109LMH2-WG
TE Connectivity
$1.2107 Yes Active 9 V 200 mW 405 Ω 8 A 277 V 30 V 8 A SPST DC 9 V 8A@277VAC 8A@30VDC 4000 Vrms 750 Vrms Random 50 °C 70 °C AC/DC SILVER TIN OXIDE INDIUM OXIDE PANEL MOUNT 4 BOX; TRAY 1 FORM A NO SOLDER/QUICK CONNECT 10.2 mm 14.7 mm 18.2 mm 18.2mm x 10.2mm x 14.6mm 0.004000508001016002 inch 9 g TE CONNECTIVITY LTD compliant TE Connectivity
HE751A2410
Hamlin Electronics
$1.2139 Yes Transferred 24 V 2.15 kΩ 300 V 500 mA SPST DC 16 V 2 V 46 V 10W@300VDC 0.5A@300VDC 150 mΩ Random 10 GΩ 1 ms 1 ms -20 °C 85 °C DC 8 1 FORM A HERMETICAL SOLDER 7.22 mm 5.5 mm 19.5 mm 19.5mm x 7.22mm x 5.5mm 0.002999745999491999 inch HAMLIN ELECTRONICS EUROPE LTD unknown EAR99 8536.49.00.50
8L01-05-001
Coto Technology USA
$1.2337 Yes Active 5 V 500 Ω 500 mA 200 V 200 V 500 mA SPST MOMENTARY DC 3.8 V 500 mV 6.5 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC Random 10 GΩ 500 µs 500 µs UL e3 -20 °C 85 °C AC/DC 8 1 FORM A HERMETICAL MATTE TIN SOLDER 7.62 mm 6.98 mm 19.5 mm 19.5mm x 7.62mm x 6.98mm 0.003500127000254001 inch COTO TECHNOLOGY INC compliant EAR99 8536.41.00.60 Coto Technology
ORWH-SS-112D1F,000
TE Connectivity
$1.2804 Yes Active 12 V 360 mW 400 Ω 15 A 277 V 28 V 15 A SPST MOMENTARY POWER/SIGNAL RELAY DC 30 mA 30 mA 8.4 V 1.2 V 12 V 10A@277VAC 10A@28VDC 1500 Vrms 750 Vrms Random 1 GΩ 10 ms 5 ms CSA; UL; TUV 70 °C 70 °C AC/DC SILVER ZINC OXIDE PANEL MOUNT 5 BOX; TRAY 1 FORM C SEALED TYPE NO SOLDER/QUICK CONNECT 15.5 mm 19.8 mm 19 mm 19mm x 15.5mm x 15.8mm 0.004000508001016002 inch 9.5 g TE CONNECTIVITY LTD compliant TE Connectivity