Filter Your Search
51 - 60 of 99,336 results
|
ACVN51212
Panasonic Electronic Components
|
$3.6536 | Active | 12 V | 160.7 Ω | 14 V | 35 A | 100000 Cycle(s) | SPST | DC | 7 V | 500 mV | 16 V | 35A@14VDC | 3 mΩ | Random | 20 MΩ | 10 ms | 10 ms | -40 °C | 85 °C | DC | Silver Alloy | 4 | 1 FORM A | QUICK CONNECT | 15 mm | 15.7 mm | 22.5 mm | 22.5mm x 15mm x 15.7mm | 0.011000762001524004 inch | PANASONIC CORP | unknown | EAR99 | 8536.41.00.50 | Panasonic | ||||||||||||||||||||||||
|
ACNM3112
Panasonic Electronic Components
|
$3.6720 | Yes | Active | 640 mW | 225 Ω | 14 V | 30 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 53 mA | 7.2 V | 1 V | 12 V | 30A@14VDC | 10 ms | 10 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 11 mm | 14.4 mm | 15.5 mm | 15.5mm x 11mm x 14.4mm | PANASONIC CORP | compliant | EAR99 | 8536.41.00.50 | Panasonic | ROHS COMPLIANT | |||||||||||||||||||||||
|
RT114012WG
TE Connectivity
|
$3.6796 | Yes | Obsolete | 12 V | 400 mW | 360 Ω | 12 A | 400 V | 12 A | SPDT | LATCHED | DC | 8.4 V | 1.2 V | 3000VA@400VAC | 12A@400VAC | 5000 Vrms | 1000 Vrms | Random | 8 ms | 6 ms | CQC; CSA; UL; VDE | 70 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 5 | BOX; TUBE | 1 FORM C | FLUX-TIGHT | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | compliant | EAR99 | |||||||||||||||||
|
45.91.7.024.0310
FINDER SpA
|
$3.6919 | Active | 24 V | 360 mW | 1.6 kΩ | 30 A | 400 V | 30000 Cycle(s) | SPST | LATCHED | DC | 16.8 V | 28.8 V | 4000VA@400VAC | 30A@400VAC | Random | 12 ms | 2 ms | -40 °C | 105 °C | AC/DC | Silver Nickel | 6 | 1 FORM A | SOLDER | 12.5 mm | 28.5 mm | 40.7 mm | 40.7mm x 12.5mm x 28.5mm | 0.004000508001016002 inch | FINDER SPA | compliant | EAR99 | ||||||||||||||||||||||||||
|
RT314012WG
TE Connectivity
|
$3.6920 | Yes | Obsolete | 12 V | 400 mW | 360 Ω | 16 A | 400 V | 16 A | 10000 Cycle(s) | SPDT | LATCHED | DC | 8.4 V | 1.2 V | 12 V | 4000VA@400VAC | 16A@400VAC | 5000 Vrms | 1000 Vrms | Random | 8 ms | 6 ms | CSA; UL; VDE | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ||||||||||||||||
|
RTD14012AP
TE Connectivity
|
$3.7637 | Yes | Active | 12 V | 400 mW | 360 Ω | 16 A | 400 V | 16 A | SPDT | LATCHED | DC | 8.4 V | 1.2 V | 12 V | 4000VA@400VAC | 16A@400VAC | 5000 Vrms | 1000 Vrms | Random | 8 ms | 6 ms | CSA; UL; VDE | 70 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ||||||||||||||||
|
8L01-05-001
Coto Technology USA
|
$3.7790 | Yes | Active | 5 V | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MOMENTARY | DC | 3.8 V | 500 mV | 6.5 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | Random | 10 GΩ | 500 µs | 500 µs | UL | e3 | -20 °C | 85 °C | AC/DC | 8 | 1 FORM A | HERMETICAL | MATTE TIN | SOLDER | 7.62 mm | 6.98 mm | 19.5 mm | 19.5mm x 7.62mm x 6.98mm | 0.003500127000254001 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | |||||||||||||||||
|
9011-05-10
Coto Technology USA
|
$3.7926 | Yes | Active | 5 V | 500 Ω | 250 mA | 100 V | 100 V | 250 mA | SPST | MOMENTARY | DC | 3.75 V | 400 mV | 6.5 V | 0.25A@100VAC | 3W@100VDC | 0.25A@100VDC | Random | 1000 GΩ | 350 µs | 100 µs | UL | e3 | -20 °C | 85 °C | AC/DC | 4 | HERMETICAL | MATTE TIN | SOLDER | 3.81 mm | 6.73 mm | 10.16 mm | 10.16mm x 3.81mm x 6.73mm | 0.0032994665989331978 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | ||||||||||||||||||
|
IM42DGR
TE Connectivity
|
$3.8106 | Yes | Active | 4.5 V | 100 mW | 203 Ω | 5 A | 250 V | 220 V | 5 A | DPDT-CO | DC | 3.38 V | 5 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 750 Vrms | Random | 1000 GΩ | 3 ms | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | Gold | PANEL MOUNT | 8 | TR | 2 FORM C | HERMETICAL | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||||||||||||
|
41.61.9.012.0310
FINDER SpA
|
$3.8414 | Active | 12 V | 400 mW | 360 Ω | 30 A | 400 V | 50000 Cycle(s) | SPDT | LATCHED | DC | 8.4 V | 2.4 V | 18 V | 4000VA@400VAC | 30A@400VAC | Random | 5 ms | 4 ms | CSA; RINA; UL; VDE | -40 °C | 85 °C | AC | Silver Nickel | 8 | 1 FORM C | SOLDER | 12.5 mm | 15.7 mm | 29 mm | 29mm x 12.5mm x 15.7mm | 0.0037998475996952 inch | FINDER SPA | compliant | EAR99 |