Filter Your Search
41 - 50 of 99,336 results
|
1462041-5
TE Connectivity
|
$2.5494 | Yes | Active | 4.5 V | 140 mW | 145 Ω | 2 A | 250 V | 220 V | 2 A | SPST | DC | 3.38 V | 450 mV | 10.8 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 3 ms | AC/DC | Palladium Ruthenium | GOLD | 4 | 1 FORM A | SOLDER | 6 mm | 5.65 mm | 10 mm | 10mm x 6mm x 5.65mm | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||
|
7-1462039-8
TE Connectivity
|
$2.7837 | Yes | Active | 4.5 V | 100 mW | 203 Ω | 2 A | 250 V | 220 V | 2 A | DPDT | DC | 3.38 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | Random | 1 GΩ | 3 ms | UL | AC/DC | Palladium Ruthenium | GOLD ALLOY | 8 | 2 FORM C | HERMETICAL | SOLDER | 5.7 mm | 5.8 mm | 10 mm | 10mm x 5.7mm x 5.8mm | 0.003200406400812802 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
1462043-6
TE Connectivity
|
$2.8525 | Yes | Active | 4.5 V | 140 mW | 145 Ω | 2 A | 250 V | 220 V | 2 A | DPST | DC | 3.38 V | 450 mV | 10.8 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | Random | 1 GΩ | 3 ms | AC/DC | Palladium Ruthenium | GOLD | 6 | 2 FORM A | SOLDER | 6 mm | 5.65 mm | 10 mm | 10mm x 6mm x 5.65mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
36.11.9.048.4011
FINDER SpA
|
$2.8752 | Active | 48 V | 360 mW | 6.4 kΩ | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 36 V | 62.4 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | ||||||||||||||||||||||
|
40.61.9.012.0000
FINDER SpA
|
$3.1697 | Yes | Obsolete | 12 V | 650 mW | 220 Ω | 16 A | 250 V | 100000 Cycle(s) | SPDT | DC | 8.8 V | 1.2 V | 18 V | 4000VA@250VAC | 16A@250VAC | Random | 7 ms | 3 ms | CSA; DEMKO; FIMKO; NEMKO; RINA; SEMKO; UL; VDE | -40 °C | 85 °C | AC | Silver Cadmium Oxide | 8 | 1 FORM C | SOLDER | 12.4 mm | 25 mm | 29 mm | 29mm x 12.4mm x 25mm | 0.005001270002540005 inch | FINDER SPA | compliant | EAR99 | ||||||||||||||||||||
|
9091-05-00
Coto Technology USA
|
$3.2864 | Yes | Active | 5 V | 50 mW | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | 500000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 10 mA | 3.75 V | 400 mV | 6.5 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 1000 GΩ | 500 µs | 300 µs | UL | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 3.81 mm | 6.98 mm | 15.62 mm | 15.62mm x 3.81mm x 6.98mm | 0.003200406400812802 inch | COTO TECHNOLOGY INC | compliant | Coto Technology | EAR99 | 8536.41.00.60 | ||||||
|
OZ-SS-112LF,000
TE Connectivity
|
$3.3137 | Yes | Obsolete | 12 V | 540 mW | 270 Ω | 16 A | 240 V | 24 V | 16 A | SPDT | LATCHED | DC | 9 V | 600 mV | 12 V | 16A@240VAC | 100 mΩ | Random | 1 GΩ | 20 ms | 8 ms | CSA; TUV; UL | 50 °C | 70 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 8 | TUBE | 1 FORM C | FLUX-TIGHT | NO | SOLDER/QUICK CONNECT | 12.8 mm | 20.6 mm | 29.21 mm | 29.2mm x 12.8mm x 20.6mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
40.61.9.012.0300
FINDER SpA
|
$3.4097 | Obsolete | 12 V | 650 mW | 220 Ω | 16 A | 250 V | 100000 Cycle(s) | SPST | DC | 8.8 V | 1.2 V | 18 V | 4000VA@250VAC | 16A@250VAC | Random | 7 ms | 3 ms | CSA; DEMKO; FIMKO; NEMKO; RINA; SEMKO; UL; VDE | -40 °C | 85 °C | AC | Silver Cadmium Oxide | 8 | 1 FORM A | SOLDER | 12.4 mm | 25 mm | 29 mm | 29mm x 12.4mm x 25mm | 0.005001270002540005 inch | FINDER SPA | compliant | EAR99 | |||||||||||||||||||||
|
V23101-D0107-A401
TE Connectivity
|
$3.5029 | Active | 24 V | 2.8 kΩ | 3 A | 125 V | 120 V | 3 A | SPDT | LATCHED | DC | 18 V | 2.4 V | 56 V | 360VA@125VAC | 3A@125VAC | 72W@120VDC | 3A@120VDC | 100 mΩ | Random | 1 GΩ | 7 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | 6 | 1 FORM C | SOLDER | 10 mm | 11.5 mm | 15.4 mm | 15.4mm x 10mm x 11.5mm | 0.003500127000254001 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||
|
CM1-R-12V
Panasonic Electronic Components
|
$3.5048 | Active | 12 V | 96 Ω | 14 V | 35 A | 50000 Cycle(s) | SPDT | DC | 3 V | 1.2 V | 35A@14VDC | 2 mΩ | Random | 20 MΩ | 10 ms | 10 ms | -40 °C | 85 °C | DC | Silver Alloy | 1 FORM C | QUICK CONNECT | 15 mm | 22 mm | 20 mm | 20mm x 15mm x 22mm | PANASONIC CORP | unknown | Panasonic | EAR99 | 8536.41.00.50 |