Filter Your Search
41 - 50 of 99,336 results
|
TXS2-6V-1
Panasonic Electronic Components
|
$2.4197 | Active | 6 V | 50 mW | 720 Ω | 110 V | 1 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 4.8 V | 600 mV | 9 V | 30W@110VDC | 1A@110VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 5 ms | BSI; CUL; UL | -40 °C | 70 °C | DC | Silver Palladium | GOLD | THROUGH HOLE-STRAIGHT | 8 | BOX; TUBE | 2 FORM C | IP67; RT3 | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.004000508001016002 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | |||||||||
|
8L01-05-111
Coto Technology USA
|
$2.4428 | Yes | Active | 5 V | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MOMENTARY | DC | 3.8 V | 500 mV | 6.5 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | Random | 10 GΩ | 500 µs | 500 µs | UL | e3 | -20 °C | 85 °C | AC/DC | 8 | 1 FORM A | HERMETICAL | MATTE TIN | SOLDER | 7.62 mm | 6.98 mm | 19.5 mm | 19.5mm x 7.62mm x 6.98mm | 0.003500127000254001 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | |||||||||||||
|
1608000-8
TE Connectivity
|
$2.4665 | Yes | Obsolete | 24 V | 500 mW | 1.152 kΩ | 2 A | 125 V | 125 V | 2 A | DPDT | LATCHED | DC | 28.8 V | 2A@125VAC | 2A@125VDC | 50 mΩ | Random | 1 GΩ | 7 ms | 3 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver | GOLD | 8 | 2 FORM C | PLASTIC SEALED | SOLDER | 10.1 mm | 11.5 mm | 20.5 mm | 20.5mm x 10.1mm x 11.5mm | 0.003500127000254001 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | |||||||||||||||
|
1608000-5
TE Connectivity
|
$2.4665 | Yes | Obsolete | 12 V | 500 mW | 288 Ω | 2 A | 125 V | 125 V | 2 A | DPDT | LATCHED | DC | 14.4 V | 2A@125VAC | 2A@125VDC | 50 mΩ | Random | 1 GΩ | 7 ms | 3 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver | GOLD | 8 | 2 FORM C | PLASTIC SEALED | SOLDER | 10.1 mm | 11.5 mm | 20.5 mm | 20.5mm x 10.1mm x 11.5mm | 0.003500127000254001 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | |||||||||||||||
|
8L01-05-101
Coto Technology USA
|
$2.5093 | Yes | Active | 5 V | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MOMENTARY | DC | 3.8 V | 500 mV | 6.5 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | Random | 10 GΩ | 500 µs | 500 µs | UL | e3 | -20 °C | 85 °C | AC/DC | 8 | 1 FORM A | HERMETICAL | MATTE TIN | SOLDER | 7.62 mm | 6.98 mm | 19.5 mm | 19.5mm x 7.62mm x 6.98mm | 0.003500127000254001 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | |||||||||||||
|
36.11.9.005.4011
FINDER SpA
|
$2.5231 | Yes | Active | 5 V | 360 mW | 70 Ω | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 3.7 V | 6.5 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | |||||||||||||||||||||
|
36.11.9.012.4011
FINDER SpA
|
$2.5335 | Yes | Active | 12 V | 360 mW | 400 Ω | 15 A | 250 V | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 15.6 V | 2500VA@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.5mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | |||||||||||||||||
|
1462043-6
TE Connectivity
|
$2.5907 | Yes | Active | 4.5 V | 140 mW | 145 Ω | 2 A | 250 V | 220 V | 2 A | DPST | DC | 3.38 V | 450 mV | 10.8 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | Random | 1 GΩ | 3 ms | AC/DC | Palladium Ruthenium | GOLD | 6 | 2 FORM A | SOLDER | 6 mm | 5.65 mm | 10 mm | 10mm x 6mm x 5.65mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
19022B2U0
TE Connectivity
|
$2.6208 | Yes | Obsolete | 12 V | 500 mW | 288 Ω | 2 A | 125 V | 125 V | 2 A | DPDT | LATCHED | DC | 14.4 V | 2A@125VAC | 2A@125VDC | 50 mΩ | Random | 1 GΩ | 7 ms | 3 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver | GOLD | 8 | 2 FORM C | PLASTIC SEALED | SOLDER | 10.1 mm | 11.5 mm | 20.5 mm | 20.5mm x 10.1mm x 11.5mm | 0.003500127000254001 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||||||||||||||
|
7-1462039-8
TE Connectivity
|
$2.7837 | Yes | Active | 4.5 V | 100 mW | 203 Ω | 2 A | 250 V | 220 V | 2 A | DPDT | DC | 3.38 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | Random | 1 GΩ | 3 ms | UL | AC/DC | Palladium Ruthenium | GOLD ALLOY | 8 | 2 FORM C | HERMETICAL | SOLDER | 5.7 mm | 5.8 mm | 10 mm | 10mm x 5.7mm x 5.8mm | 0.003200406400812802 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |